EDLC - Electric Double Layer Capacitors:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,190 50+ € 2,390 100+ € 2,180 250+ € 2,160 500+ € 2,130 Още цени... | Мин: 1 / Множ: 1 | 0.47F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1ohm | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ € 3,440 50+ € 2,040 100+ € 1,920 250+ € 1,850 500+ € 1,780 Още цени... | Мин: 1 / Множ: 1 | 0.47F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.3ohm | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ € 3,070 50+ € 2,440 100+ € 2,300 250+ € 2,180 500+ € 2,060 Още цени... | Мин: 1 / Множ: 1 | 1.5F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.12ohm | 16mm | 8mm | 22mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ € 3,240 10+ € 2,820 25+ € 2,630 50+ € 2,540 100+ € 2,440 Още цени... | Мин: 1 / Множ: 1 | 0.47F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.3ohm | 16mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ € 3,040 50+ € 2,250 100+ € 2,050 250+ € 2,010 | Мин: 1 / Множ: 1 | 1F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | 16mm | 8mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ € 3,370 10+ € 2,940 25+ € 2,740 50+ € 2,640 100+ € 2,540 Още цени... | Мин: 1 / Множ: 1 | 0.47F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1ohm | 16mm | 9.5mm | 14mm | SCM Series | -40°C | 65°C |