0
0 артикула€0,00
без ДДС
без ДДС

Lithium-Ion / Hybrid Capacitors:

87 Намерени продукта
Намерете огромна гама от Lithium-Ion / Hybrid Capacitors в Farnell България. Ние разполагаме с голям избор от Lithium-Ion / Hybrid Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Eaton Electronics, Cap-xx, Abracon, Vinatech & Cornell Dubilier
Изглед
Купувач
Инженер
Производител
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
3414867

RoHS

Each
1+
€ 7,480
5+
€ 6,330
10+
€ 6,060
25+
€ 5,790
50+
€ 5,280
Още цени...
Мин: 1 / Множ: 1
3.8V
100F
-
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
Hy-Cap VPC1030 Series
-25°C
85°C
3527066

RoHS

Each
1+
€ 4,300
5+
€ 4,180
10+
€ 3,560
20+
€ 3,220
40+
€ 3,070
Още цени...
Мин: 1 / Множ: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
3524133

RoHS

Each
1+
€ 6,880
5+
€ 5,740
10+
€ 5,690
20+
€ 5,160
40+
€ 4,670
Още цени...
Мин: 1 / Множ: 1
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HS Series
-15°C
70°C
3524136

RoHS

Each
1+
€ 15,990
3+
€ 14,330
5+
€ 13,220
10+
€ 12,990
20+
€ 11,770
Още цени...
Мин: 1 / Множ: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
3524138

RoHS

Each
1+
€ 7,740
5+
€ 6,400
10+
€ 6,100
20+
€ 5,800
40+
€ 5,250
Още цени...
Мин: 1 / Множ: 1
3.8V
70F
-
0.25ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HSL Series
-25°C
60°C
3524135

RoHS

Each
1+
€ 14,450
5+
€ 11,950
10+
€ 10,830
20+
€ 9,810
40+
€ 8,530
Още цени...
Мин: 1 / Множ: 1
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
12.9mm
27mm
HS Series
-15°C
70°C
3524142

RoHS

Each
1+
€ 18,520
3+
€ 16,610
5+
€ 15,050
10+
€ 14,340
20+
€ 13,630
Още цени...
Мин: 1 / Множ: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
4543867

RoHS

Each
1+
€ 13,720
5+
€ 13,220
10+
€ 10,380
20+
€ 9,690
40+
€ 9,000
Още цени...
Мин: 1 / Множ: 1
3.8V
150F
-
0.14ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HS Series
-15°C
70°C
4574997

RoHS

Each
1+
€ 17,990
10+
€ 12,980
50+
€ 9,980
100+
€ 9,120
200+
€ 8,260
Още цени...
Мин: 1 / Множ: 1
3.8V
400F
12A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
4574981

RoHS

Each
1+
€ 3,040
50+
€ 1,810
100+
€ 1,600
250+
€ 1,440
500+
€ 1,230
Още цени...
Мин: 1 / Множ: 1
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
4574993

RoHS

Each
1+
€ 8,370
10+
€ 6,820
50+
€ 5,420
200+
€ 4,650
400+
€ 4,230
Още цени...
Мин: 1 / Множ: 1
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
4574985

RoHS

Each
1+
€ 3,550
50+
€ 2,280
100+
€ 2,020
250+
€ 1,760
500+
€ 1,610
Още цени...
Мин: 1 / Множ: 1
3.8V
40F
1.2A
0.25ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
HSHXXXX Series
-25°C
70°C
4574999

RoHS

Each
1+
€ 28,270
10+
€ 22,620
50+
€ 17,400
100+
€ 15,830
200+
€ 14,390
Още цени...
Мин: 1 / Множ: 1
3.8V
850F
28A
0.035ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
40mm
HSHXXXX Series
-25°C
70°C
4575000

RoHS

Each
1+
€ 37,980
10+
€ 27,270
50+
€ 21,270
100+
€ 19,340
200+
€ 18,950
Още цени...
Мин: 1 / Множ: 1
3.8V
1000F
30A
0.03ohm
0%, +50%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
50mm
HSHXXXX Series
-25°C
70°C
4574996

RoHS

Each
1+
€ 16,800
10+
€ 12,120
50+
€ 9,330
100+
€ 8,910
200+
€ 8,490
Още цени...
Мин: 1 / Множ: 1
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
4574995

RoHS

Each
1+
€ 14,880
10+
€ 10,740
50+
€ 8,260
100+
€ 7,890
200+
€ 7,510
Още цени...
Мин: 1 / Множ: 1
3.8V
300F
10A
0.05ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
HSHXXXX Series
-25°C
70°C
4574991

RoHS

Each
1+
€ 5,450
50+
€ 3,930
100+
€ 3,530
250+
€ 3,030
500+
€ 2,750
Още цени...
Мин: 1 / Множ: 1
3.8V
110F
4A
0.09ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
HSHXXXX Series
-25°C
70°C
4574994

RoHS

Each
1+
€ 8,230
10+
€ 6,700
50+
€ 5,330
100+
€ 4,570
200+
€ 4,180
Още цени...
Мин: 1 / Множ: 1
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
4574984

RoHS

Each
1+
€ 3,350
50+
€ 2,150
100+
€ 1,910
250+
€ 1,660
500+
€ 1,520
Още цени...
Мин: 1 / Множ: 1
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
4574988

RoHS

Each
1+
€ 4,010
50+
€ 2,580
100+
€ 2,320
250+
€ 1,990
500+
€ 1,820
Още цени...
Мин: 1 / Множ: 1
3.8V
85F
3.5A
0.12ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
HSHXXXX Series
-25°C
70°C
4574998

RoHS

Each
1+
€ 19,790
10+
€ 14,270
50+
€ 10,980
100+
€ 9,990
200+
€ 9,080
Още цени...
Мин: 1 / Множ: 1
3.8V
450F
15A
0.04ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
HSHXXXX Series
-25°C
70°C
4305522

RoHS

Each
1+
€ 3,700
5+
€ 3,340
10+
€ 2,980
20+
€ 2,840
40+
€ 2,700
Още цени...
Мин: 1 / Множ: 1
3.8V
25F
-
0.65ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HS Series
-15°C
70°C
4305520

RoHS

Each
1+
€ 3,840
5+
€ 3,380
10+
€ 2,910
20+
€ 2,730
40+
€ 2,440
Още цени...
Мин: 1 / Множ: 1
3.8V
10F
-
1.5ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
15.5mm
HSL Series
-25°C
60°C
4543854

RoHS

Each
1+
€ 7,600
5+
€ 6,700
10+
€ 6,290
20+
€ 5,700
40+
€ 5,160
Още цени...
Мин: 1 / Множ: 1
3.8V
70F
-
0.25ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HS Series
-15°C
70°C
4574992

RoHS

Each
1+
€ 7,720
50+
€ 5,000
100+
€ 4,280
250+
€ 3,900
500+
€ 3,540
Още цени...
Мин: 1 / Множ: 1
3.8V
150F
6A
0.07ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
30mm
HSHXXXX Series
-25°C
70°C
1-25 от 87 елементи
на 4 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY