LQW18AS_0Z Series Inductors, Chokes & Coils:
87 Намерени продуктаИзглед
Купувач
Инженер
Производител
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0668 | Мин: 4000 / Множ: 4000 | 22nH | 3GHz | 0.19ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0556 | Мин: 4000 / Множ: 4000 | 120nH | 1.3GHz | 0.65ohm | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0725 | Мин: 4000 / Множ: 4000 | 180nH | 990MHz | 1.25ohm | 240mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0792 | Мин: 4000 / Множ: 4000 | 47nH | 2GHz | 0.28ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0556 | Мин: 4000 / Множ: 4000 | 390nH | 900MHz | 4.35ohm | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0706 | Мин: 4000 / Множ: 4000 | 5.1nH | 5.7GHz | 0.14ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0716 | Мин: 4000 / Множ: 4000 | 5.6nH | 4.76GHz | 0.075ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0735 | Мин: 4000 / Множ: 4000 | 7.5nH | 4.8GHz | 0.106ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0573 | Мин: 4000 / Множ: 4000 | 1.8nH | 12.5GHz | 0.045ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0706 | Мин: 4000 / Множ: 4000 | 270nH | 900MHz | 2.3ohm | 170mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0556 | Мин: 4000 / Множ: 4000 | 10nH | 4.8GHz | 0.13ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0725 | Мин: 4000 / Множ: 4000 | 23nH | 2.85GHz | 0.19ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,059 | Мин: 4000 / Множ: 4000 | 250nH | 822MHz | 3.55ohm | 120mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0735 | Мин: 4000 / Множ: 4000 | 33nH | 2.3GHz | 0.22ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0716 | Мин: 4000 / Множ: 4000 | 16nH | 3.3GHz | 0.104ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0611 | Мин: 4000 / Множ: 4000 | 16nH | 3.3GHz | 0.104ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0563 | Мин: 4000 / Множ: 4000 | 39nH | 2.2GHz | 0.25ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0706 | Мин: 4000 / Множ: 4000 | 8.7nH | 4.6GHz | 0.109ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0725 | Мин: 4000 / Множ: 4000 | 4.3nH | 5.9GHz | 0.063ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0725 | Мин: 4000 / Множ: 4000 | 36nH | 2.08GHz | 0.25ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0706 | Мин: 4000 / Множ: 4000 | 82nH | 1.7GHz | 0.54ohm | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0725 | Мин: 4000 / Множ: 4000 | 68nH | 1.7GHz | 0.34ohm | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0563 | Мин: 4000 / Множ: 4000 | 200nH | 900MHz | 1.98ohm | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0725 | Мин: 4000 / Множ: 4000 | 15nH | 4GHz | 0.17ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Цели бобини | 4000+ € 0,0744 | Мин: 4000 / Множ: 4000 | 5.6nH | 4.76GHz | 0.075ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | Unshielded | ± 2% | Ferrite | 1.6mm | 0.8mm | 0.8mm |