2. Passive Components
                                                                                                3. Inductors
                                                                                                4. Inductors, Chokes & Coils
                                                                                                5. LQH32CH_53 Series Inductors, Chokes & Coils

                                                                                                LQH32CH_53 Series Inductors, Chokes & Coils:

                                                                                                3 Намерени продукта
                                                                                                Изглед
                                                                                                Купувач
                                                                                                Инженер
                                                                                                Производител
                                                                                                Inductance
                                                                                                RMS Current (Irms)
                                                                                                DC Resistance Max
                                                                                                Power Inductor Case
                                                                                                Product Range
                                                                                                Inductor Construction
                                                                                                Inductance Tolerance
                                                                                                Product Length
                                                                                                Product Width
                                                                                                Product Height
                                                                                                Опаковка
                                                                                                Приложен(и) филтър(и)
                                                                                                1 Избран(и) филтър(и)
                                                                                                СравнениеЦена заКоличество
                                                                                                LQH32CH150K53L
                                                                                                MURATA LQH32CH150K53L
                                                                                                3353627

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 15 µH
                                                                                                4. 300 mA
                                                                                                5. Unshielded
                                                                                                6. LQH32CH_53 Series
                                                                                                Each (Supplied on Full Reel)
                                                                                                Цели бобини
                                                                                                2000+
                                                                                                € 0,131
                                                                                                Мин: 2000 / Множ: 2000
                                                                                                15µH
                                                                                                300mA
                                                                                                0.754ohm
                                                                                                3.2mm x 2.5mm x 1.55mm
                                                                                                LQH32CH_53 Series
                                                                                                Unshielded
                                                                                                ± 10%
                                                                                                3.2mm
                                                                                                2.5mm
                                                                                                1.55mm
                                                                                                LQH32CH100K53L
                                                                                                MURATA LQH32CH100K53L
                                                                                                3353626

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 10 µH
                                                                                                4. 450 mA
                                                                                                5. Unshielded
                                                                                                6. LQH32CH_53 Series
                                                                                                Each (Supplied on Full Reel)
                                                                                                Цели бобини
                                                                                                2000+
                                                                                                € 0,131
                                                                                                Мин: 2000 / Множ: 2000
                                                                                                10µH
                                                                                                450mA
                                                                                                0.39ohm
                                                                                                3.2mm x 2.5mm x 1.55mm
                                                                                                LQH32CH_53 Series
                                                                                                Unshielded
                                                                                                ± 10%
                                                                                                3.2mm
                                                                                                2.5mm
                                                                                                1.55mm
                                                                                                LQH32CH3R3M53L
                                                                                                MURATA LQH32CH3R3M53L
                                                                                                3353637

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA
                                                                                                1. Power Inductor (SMD)
                                                                                                2. AEC-Q200
                                                                                                3. 3.3 µH
                                                                                                4. 710 mA
                                                                                                5. Unshielded
                                                                                                6. LQH32CH_53 Series
                                                                                                Each (Supplied on Full Reel)
                                                                                                Цели бобини
                                                                                                2000+
                                                                                                € 0,139
                                                                                                Мин: 2000 / Множ: 2000
                                                                                                3.3µH
                                                                                                710mA
                                                                                                0.156ohm
                                                                                                3.2mm x 2.5mm x 1.55mm
                                                                                                LQH32CH_53 Series
                                                                                                Unshielded
                                                                                                ± 20%
                                                                                                3.2mm
                                                                                                2.5mm
                                                                                                1.55mm
                                                                                                СравнениеЦена заКоличество
                                                                                                1-3 от 3 елементи
                                                                                                на 1 страница(и)
                                                                                                Обслужване на клиенти
                                                                                                на техника 00800 1154487
                                                                                                Разпродажби 00800 1154487
                                                                                                Live Agent
                                                                                                Изпращане на обратна връзка
                                                                                                Често задавани въпроси
                                                                                                Помощ
                                                                                                QБързи препратки
                                                                                                Проследяване на моята поръчка
                                                                                                Хронология на поръчките
                                                                                                Връщане на продукт
                                                                                                Информация за доставка
                                                                                                Нашата компания
                                                                                                За нас
                                                                                                Политика за качество
                                                                                                Кариери
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Станете Farnell Insider

                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                VisaMastercardAMEXTrade Account
                                                                                                Поверителност
                                                                                                Условия за достъп
                                                                                                Правни уведомления и уведомления за авторско право
                                                                                                Условия за продажба при износ
                                                                                                Условия за използване за API
                                                                                                Карта на сайта
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Всички права запазени.
                                                                                                Farnell е търговоското име на Premier Farnell UK Limited.
                                                                                                Номер на регистрация: 860093 | Седалище и адрес на управление: 150 Armley Road, Leeds, LS12 2QQ, Англия.