LQM18NN_00 Series Inductors, Chokes & Coils:
15 Намерени продуктаИзглед
Купувач
Инженер
Производител
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,063  | Мин: 4000 / Множ: 4000  | 680nH  | 90MHz  | 1.7ohm  | 35mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | 90MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0792  | Мин: 4000 / Множ: 4000  | 330nH  | 125MHz  | 0.85ohm  | 35mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | 125MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0735  | Мин: 4000 / Множ: 4000  | 150nH  | 180MHz  | 0.6ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | 180MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0744  | Мин: 4000 / Множ: 4000  | 220nH  | 150MHz  | 0.8ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | 150MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0534  | Мин: 4000 / Множ: 4000  | 270nH  | 136MHz  | 0.8ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | 136MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0744  | Мин: 4000 / Множ: 4000  | 47nH  | 260MHz  | 0.3ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 20%  | 260MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0744  | Мин: 4000 / Множ: 4000  | 82nH  | 245MHz  | 0.3ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 20%  | 245MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0811  | Мин: 4000 / Множ: 4000  | 1.5µH  | 60MHz  | 0.8ohm  | 25mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | 60MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0744  | Мин: 4000 / Множ: 4000  | 68nH  | 250MHz  | 0.3ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 20%  | 250MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0706  | Мин: 4000 / Множ: 4000  | 390nH  | 110MHz  | 1ohm  | 35mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | 110MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0792  | Мин: 4000 / Множ: 4000  | 120nH  | 205MHz  | 0.5ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | -  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,181  | Мин: 4000 / Множ: 4000  | 100nH  | 240MHz  | 0.5ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | -  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,083  | Мин: 4000 / Множ: 4000  | 1.2µH  | 65MHz  | 0.8ohm  | 25mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | -  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0792  | Мин: 4000 / Множ: 4000  | 180nH  | 165MHz  | 0.6ohm  | 50mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | -  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,0706  | Мин: 4000 / Множ: 4000  | 820nH  | 85MHz  | 2.1ohm  | 35mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQM18NN_00 Series  | Unshielded  | ± 10%  | 85MHz  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||