WE-GFH Series Inductors, Chokes & Coils:
14 Намерени продуктаИзглед
Купувач
Инженер
Производител
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,433 50+ € 0,318 100+ € 0,294 250+ € 0,256 500+ € 0,251 | Мин: 1 / Множ: 1 | 2.2µH | 100MHz | 0.26ohm | 1.1A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ € 0,433 50+ € 0,318 100+ € 0,294 250+ € 0,279 500+ € 0,272 Още цени... | Мин: 1 / Множ: 1 | 47µH | 17MHz | 5.46ohm | 250mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ € 0,430 10+ € 0,351 50+ € 0,316 100+ € 0,292 200+ € 0,276 Още цени... | Мин: 1 / Множ: 1 | 15µH | 27MHz | 0.535ohm | 800mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 5+ € 0,360 50+ € 0,316 250+ € 0,276 | Мин: 5 / Множ: 5 | 22µH | 29MHz | 3ohm | 265mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ € 0,437 10+ € 0,364 50+ € 0,344 100+ € 0,297 200+ € 0,285 Още цени... | Мин: 1 / Множ: 1 | 18µH | 24MHz | 0.68ohm | 700mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 5+ € 0,370 50+ € 0,316 250+ € 0,276 500+ € 0,269 1000+ € 0,262 Още цени... | Мин: 5 / Множ: 5 | 10µH | 44MHz | 1.975ohm | 340mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ € 0,437 50+ € 0,321 100+ € 0,297 250+ € 0,259 500+ € 0,254 | Мин: 1 / Множ: 1 | 1.5µH | 127MHz | 0.195ohm | 1.4A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ € 0,444 50+ € 0,343 100+ € 0,302 250+ € 0,286 500+ € 0,279 Още цени... | Мин: 1 / Множ: 1 | 3.3µH | 79MHz | 0.325ohm | 1.05A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 5+ € 0,378 50+ € 0,332 250+ € 0,291 500+ € 0,284 1000+ € 0,276 Още цени... | Мин: 5 / Множ: 5 | 33µH | 22MHz | 5ohm | 210mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ € 0,444 10+ € 0,351 50+ € 0,327 100+ € 0,302 200+ € 0,286 Още цени... | Мин: 1 / Множ: 1 | 3.3µH | 61MHz | 0.195ohm | 1.3A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ € 0,452 50+ € 0,341 100+ € 0,307 250+ € 0,291 500+ € 0,284 Още цени... | Мин: 1 / Множ: 1 | 100µH | 12MHz | 10.14ohm | 160mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ € 0,444 10+ € 0,351 50+ € 0,327 100+ € 0,302 200+ € 0,286 Още цени... | Мин: 1 / Множ: 1 | 3.9µH | 55MHz | 0.215ohm | 1.25A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | Unshielded | ± 10% | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 5+ € 0,393 50+ € 0,343 250+ € 0,286 500+ € 0,279 1000+ € 0,271 Още цени... | Мин: 5 / Множ: 5 | 4.7µH | 72MHz | 0.9ohm | 510mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ € 0,452 50+ € 0,341 100+ € 0,307 250+ € 0,291 500+ € 0,284 Още цени... | Мин: 1 / Множ: 1 | 4.7µH | 63MHz | 0.52ohm | 800mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm |