0
0 артикула€0,00
без ДДС
без ДДС

3.1GHz Inductors, Chokes & Coils:

24 Намерени продукта
Намерете огромна гама от 3.1GHz Inductors, Chokes & Coils в Farnell България. Ние разполагаме с широка гама от Inductors, Chokes & Coils, като 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils от най-добрите световни производители, включително: Murata, Bourns & Sigmainductors - Te Connectivity.
Изглед
Купувач
Инженер
Производител
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
3471584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
5+
€ 0,143
50+
€ 0,121
250+
€ 0,100
500+
€ 0,0886
1000+
€ 0,0772
Още цени...
Мин: 5 / Множ: 5
18nH
3.1GHz
0.2ohm
600mA
-
0805 [2015 Metric]
LQW2BAS_00 Series
Unshielded
± 5%
Ferrite
2.09mm
1.53mm
1.42mm
3471584RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Пренавиване
Опции за опаковка
500+
€ 0,0886
1000+
€ 0,0772
2000+
€ 0,0763
Мин: 500 / Множ: 5
18nH
3.1GHz
0.2ohm
600mA
-
0805 [2015 Metric]
LQW2BAS_00 Series
Unshielded
± 5%
Ferrite
2.09mm
1.53mm
1.42mm
3355867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0598
Мин: 10000 / Множ: 10000
36nH
3.1GHz
0.63ohm
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.5mm
0.5mm
3355870

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0436
Мин: 10000 / Множ: 10000
36nH
3.1GHz
0.63ohm
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 3%
Non-Magnetic
1mm
0.5mm
0.5mm
3280725

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0807
Мин: 10000 / Множ: 10000
18nH
3.1GHz
0.23ohm
520mA
0402 [1005 Metric]
0402 [1005 Metric]
CW105550A Series
Unshielded
± 5%
Ceramic
1mm
0.55mm
0.5mm
3351966

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
15000+
€ 0,0091
Мин: 15000 / Множ: 15000
15nH
3.1GHz
1.9ohm
170mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TG_02 Series
Unshielded
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
1265421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
5+
€ 0,594
50+
€ 0,466
250+
€ 0,356
500+
€ 0,315
1000+
€ 0,274
Още цени...
Мин: 5 / Множ: 5
16nH
3.1GHz
0.22ohm
560mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
Unshielded
± 5%
-
1.27mm
0.76mm
0.61mm
1265421RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Пренавиване
Опции за опаковка
50+
€ 0,466
250+
€ 0,356
500+
€ 0,315
1000+
€ 0,274
2000+
€ 0,269
Мин: 100 / Множ: 5
16nH
3.1GHz
0.22ohm
560mA
-
0402 [1005 Metric]
3650 Series
Unshielded
± 5%
-
1.27mm
0.76mm
0.61mm
3263613RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Пренавиване
Опции за опаковка
100+
€ 0,279
500+
€ 0,255
1000+
€ 0,230
2000+
€ 0,207
4000+
€ 0,183
Мин: 100 / Множ: 10
18nH
3.1GHz
0.17ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
3280773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
6000+
€ 0,0691
Мин: 6000 / Множ: 6000
20nH
3.1GHz
0.12ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW161009A Series
Unshielded
± 5%
Ceramic
1.65mm
1.15mm
0.9mm
3280724

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0807
Мин: 10000 / Множ: 10000
16nH
3.1GHz
0.22ohm
560mA
0402 [1005 Metric]
0402 [1005 Metric]
CW105550A Series
Unshielded
± 5%
Ceramic
1mm
0.55mm
0.5mm
3352345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
4000+
€ 0,0482
Мин: 4000 / Множ: 4000
18nH
3.1GHz
0.17ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_00 Series
Unshielded
± 2%
Ferrite
1.6mm
0.8mm
0.8mm
3357409

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
4000+
€ 0,0637
Мин: 4000 / Множ: 4000
18nH
3.1GHz
0.17ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
Unshielded
± 2%
Ferrite
1.6mm
0.8mm
0.8mm
3280772

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
6000+
€ 0,0691
Мин: 6000 / Множ: 6000
18nH
3.1GHz
0.12ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW161009A Series
Unshielded
± 5%
Ceramic
1.65mm
1.15mm
0.9mm
3357587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
2000+
€ 0,0807
Мин: 2000 / Множ: 2000
18nH
3.1GHz
0.2ohm
600mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
Unshielded
± 2%
Ferrite
2.09mm
1.53mm
1.42mm
3263613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
10+
€ 0,339
100+
€ 0,279
500+
€ 0,255
1000+
€ 0,230
2000+
€ 0,207
Още цени...
Мин: 10 / Множ: 10
18nH
3.1GHz
0.17ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
3351967

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
15000+
€ 0,0082
Мин: 15000 / Множ: 15000
15nH
3.1GHz
1.9ohm
170mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TG_02 Series
Unshielded
± 5%
Non-Magnetic
0.6mm
0.3mm
0.3mm
3355874

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0538
Мин: 10000 / Множ: 10000
36nH
3.1GHz
0.63ohm
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3357410

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
4000+
€ 0,0609
Мин: 4000 / Множ: 4000
18nH
3.1GHz
0.17ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
3355873

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0418
Мин: 10000 / Множ: 10000
36nH
3.1GHz
0.63ohm
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3352346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
4000+
€ 0,0455
Мин: 4000 / Множ: 4000
18nH
3.1GHz
0.17ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_00 Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
3355872

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0567
Мин: 10000 / Множ: 10000
36nH
3.1GHz
0.63ohm
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 3%
Non-Magnetic
1mm
0.5mm
0.5mm
1515344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0293
Мин: 10000 / Множ: 10000
18nH
3.1GHz
2ohm
80mA
0402 [1005 Metric]
0402 [1005 Metric]
LQP15MN_02 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.5mm
0.35mm
3357644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
2000+
€ 0,134
Мин: 2000 / Множ: 2000
15nH
3.1GHz
0.04ohm
1A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_13 Series
Unshielded
± 10%
Ferrite
2mm
1.5mm
1.7mm
1-24 от 24 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY