2. Passive Components
                                                                                                3. Inductors
                                                                                                4. Power Inductors
                                                                                                5. SMD Power Inductors
                                                                                                6. FDSD0412 Series SMD Power Inductors

                                                                                                FDSD0412 Series SMD Power Inductors:

                                                                                                2 Намерени продукта
                                                                                                Изглед
                                                                                                Купувач
                                                                                                Инженер
                                                                                                Производител
                                                                                                Inductance
                                                                                                RMS Current (Irms)
                                                                                                Inductor Construction
                                                                                                Saturation Current (Isat)
                                                                                                Product Range
                                                                                                Power Inductor Case
                                                                                                DC Resistance Max
                                                                                                Inductance Tolerance
                                                                                                Product Length
                                                                                                Product Width
                                                                                                Product Height
                                                                                                Опаковка
                                                                                                Приложен(и) филтър(и)
                                                                                                1 Избран(и) филтър(и)
                                                                                                СравнениеЦена заКоличество
                                                                                                FDSD0412-H-1R0M=P3
                                                                                                MURATA FDSD0412-H-1R0M=P3
                                                                                                2530084

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA
                                                                                                1. Power Inductor (SMD)
                                                                                                2. 1 µH
                                                                                                3. 5 A
                                                                                                4. Shielded
                                                                                                5. 6.2 A
                                                                                                6. FDSD0412 Series
                                                                                                Each
                                                                                                10+
                                                                                                € 0,738
                                                                                                100+
                                                                                                € 0,467
                                                                                                500+
                                                                                                € 0,405
                                                                                                1000+
                                                                                                € 0,344
                                                                                                2000+
                                                                                                € 0,337
                                                                                                Още цени...
                                                                                                Мин: 10 / Множ: 10
                                                                                                1µH
                                                                                                5A
                                                                                                Shielded
                                                                                                6.2A
                                                                                                FDSD0412 Series
                                                                                                4.2mm x 4.2mm x 1.2mm
                                                                                                0.044ohm
                                                                                                ± 20%
                                                                                                4.2mm
                                                                                                4.2mm
                                                                                                1.2mm
                                                                                                FDSD0412-H-1R2M=P3
                                                                                                MURATA FDSD0412-H-1R2M=P3
                                                                                                3353446

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA
                                                                                                1. Power Inductor (SMD)
                                                                                                2. 1.2 µH
                                                                                                3. 3.7 A
                                                                                                4. Shielded
                                                                                                5. 4.5 A
                                                                                                6. FDSD0412 Series
                                                                                                Each (Supplied on Full Reel)
                                                                                                Цели бобини
                                                                                                4000+
                                                                                                € 0,337
                                                                                                Мин: 4000 / Множ: 4000
                                                                                                1.2µH
                                                                                                3.7A
                                                                                                Shielded
                                                                                                4.5A
                                                                                                FDSD0412 Series
                                                                                                4mm x 4mm x 1.2mm
                                                                                                0.048ohm
                                                                                                ± 20%
                                                                                                4mm
                                                                                                4mm
                                                                                                1.2mm
                                                                                                СравнениеЦена заКоличество
                                                                                                1-2 от 2 елементи
                                                                                                на 1 страница(и)
                                                                                                Обслужване на клиенти
                                                                                                на техника 00800 1154487
                                                                                                Разпродажби 00800 1154487
                                                                                                Live Agent
                                                                                                Изпращане на обратна връзка
                                                                                                Често задавани въпроси
                                                                                                Помощ
                                                                                                QБързи препратки
                                                                                                Проследяване на моята поръчка
                                                                                                Хронология на поръчките
                                                                                                Връщане на продукт
                                                                                                Информация за доставка
                                                                                                Нашата компания
                                                                                                За нас
                                                                                                Политика за качество
                                                                                                Кариери
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Станете Farnell Insider

                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                VisaMastercardAMEXTrade Account
                                                                                                Поверителност
                                                                                                Условия за достъп
                                                                                                Правни уведомления и уведомления за авторско право
                                                                                                Условия за продажба при износ
                                                                                                Условия за използване за API
                                                                                                Карта на сайта
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Всички права запазени.
                                                                                                Farnell е търговоското име на Premier Farnell UK Limited.
                                                                                                Номер на регистрация: 860093 | Седалище и адрес на управление: 150 Armley Road, Leeds, LS12 2QQ, Англия.