3310 Series Rotary Potentiometers:
38 Намерени продуктаИзглед
Купувач
Инженер
Производител
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
1
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,070 3+ € 3,040 5+ € 3,000 10+ € 2,970 20+ € 2,660 Още цени... | Мин: 1 / Множ: 1 | 500kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,060 3+ € 3,040 5+ € 3,030 10+ € 3,010 20+ € 2,610 Още цени... | Мин: 1 / Множ: 1 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 12,380 3+ € 12,230 5+ € 12,090 10+ € 11,940 20+ € 10,870 Още цени... | Мин: 1 / Множ: 1 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 3,010 5+ € 2,950 10+ € 2,890 20+ € 2,580 Още цени... | Мин: 1 / Множ: 1 | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 2,920 5+ € 2,780 10+ € 2,630 20+ € 2,390 Още цени... | Мин: 1 / Множ: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,030 3+ € 2,930 5+ € 2,840 10+ € 2,740 20+ € 2,370 Още цени... | Мин: 1 / Множ: 1 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,060 3+ € 2,950 5+ € 2,840 10+ € 2,730 20+ € 2,470 Още цени... | Мин: 1 / Множ: 1 | 5kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 2,920 5+ € 2,760 10+ € 2,610 20+ € 2,390 Още цени... | Мин: 1 / Множ: 1 | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 2,870 3+ € 2,640 5+ € 2,510 10+ € 2,380 20+ € 2,210 Още цени... | Мин: 1 / Множ: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,060 3+ € 3,040 5+ € 3,030 10+ € 3,010 20+ € 2,570 Още цени... | Мин: 1 / Множ: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | - | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 3,030 5+ € 3,000 10+ € 2,960 20+ € 2,630 Още цени... | Мин: 1 / Множ: 1 | 50kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 3,040 5+ € 3,000 10+ € 2,970 20+ € 2,630 Още цени... | Мин: 1 / Множ: 1 | 200kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 2,880 5+ € 2,680 10+ € 2,490 20+ € 2,390 Още цени... | Мин: 1 / Множ: 1 | 20kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,060 3+ € 3,030 5+ € 2,990 10+ € 2,960 20+ € 2,500 Още цени... | Мин: 1 / Множ: 1 | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 2,880 5+ € 2,680 10+ € 2,490 20+ € 2,390 Още цени... | Мин: 1 / Множ: 1 | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 3,030 5+ € 3,000 10+ € 2,960 20+ € 2,630 Още цени... | Мин: 1 / Множ: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 3,030 5+ € 2,990 10+ € 2,950 20+ € 2,620 Още цени... | Мин: 1 / Множ: 1 | 2kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 3,030 5+ € 3,000 10+ € 2,960 20+ € 2,620 Още цени... | Мин: 1 / Множ: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 2,930 3+ € 2,870 5+ € 2,800 10+ € 2,740 20+ € 2,430 Още цени... | Мин: 1 / Множ: 1 | 5kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 8,180 3+ € 8,040 5+ € 7,900 10+ € 7,760 20+ € 7,130 Още цени... | Мин: 1 / Множ: 1 | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 3,020 5+ € 2,980 10+ € 2,930 20+ € 2,870 | Мин: 1 / Множ: 1 | 5kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,060 3+ € 3,020 5+ € 2,990 10+ € 2,950 | Мин: 1 / Множ: 1 | 2kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 3,070 3+ € 3,020 5+ € 2,980 10+ € 2,930 20+ € 2,500 Още цени... | Мин: 1 / Множ: 1 | 50kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 4,410 10+ € 3,530 25+ € 3,300 50+ € 3,070 100+ € 2,830 Още цени... | Мин: 1 / Множ: 1 | 20kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Bushing Mount | 3.18mm | 1 | Flatted | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 17.88mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
Each | 1+ € 8,740 3+ € 8,720 5+ € 8,700 10+ € 8,680 | Мин: 1 / Множ: 1 | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Screwdriver Slot | 12.7mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 26.21mm | 9.53mm | 9.75mm | -40°C | 125°C |