Rotary Potentiometers:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,070 5+ € 5,190 10+ € 4,490 20+ € 4,270 40+ € 3,620 Още цени... | Мин: 1 / Множ: 1 | 1kohm | 1Turns | Linear | 500mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||
Each | 1+ € 9,310 5+ € 7,400 10+ € 6,660 20+ € 6,460 40+ € 5,780 Още цени... | Мин: 1 / Множ: 1 | 200kohm | 1Turns | Linear | 280mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||
Each | 1+ € 13,710 5+ € 10,900 10+ € 9,810 20+ € 8,790 40+ € 7,880 Още цени... | Мин: 1 / Множ: 1 | 20kohm | 1Turns | Linear | 500mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||
Each | 1+ € 14,670 5+ € 13,490 10+ € 12,310 20+ € 11,040 40+ € 9,600 Още цени... | Мин: 1 / Множ: 1 | 10kohm | 1Turns | Linear | 500mW | ± 10% | P10 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 20mm | ± 150ppm/°C | Miniature | Cermet | PC Pin | 25.2mm | 9.7mm | 9.6mm | -55°C | 125°C | |||||
Each | 1+ € 0,920 10+ € 0,721 25+ € 0,663 50+ € 0,606 100+ € 0,548 Още цени... | Мин: 1 / Множ: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PTV09 Series | Through Hole | 6mm | 1 | Flatted | 25mm | - | - | Carbon | PC Pin | 27.4mm | 9.7mm | 11mm | -10°C | 50°C | |||||
Each | 1+ € 0,920 10+ € 0,792 25+ € 0,754 50+ € 0,717 100+ € 0,679 Още цени... | Мин: 1 / Множ: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PTV09 Series | Through Hole | 6mm | 1 | Rotary | 15mm | - | - | Carbon | PC Pin | 17.4mm | 9.7mm | 11mm | -10°C | 50°C |