3362 Series Trimmer Potentiometers:
61 Намерени продуктаИзглед
Купувач
Инженер
Производител
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,946 10+ € 0,745 25+ € 0,715 50+ € 0,685 100+ € 0,663 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 5Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,852 10+ € 0,690 25+ € 0,622 50+ € 0,569 100+ € 0,531 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 3kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,684 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,852 10+ € 0,690 25+ € 0,676 50+ € 0,657 100+ € 0,638 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 300ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,690 25+ € 0,646 50+ € 0,626 100+ € 0,606 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,954 10+ € 0,684 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,695 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,868 10+ € 0,684 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,915 10+ € 0,776 25+ € 0,754 50+ € 0,732 100+ € 0,710 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 5Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,925 10+ € 0,750 25+ € 0,741 50+ € 0,731 100+ € 0,722 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,695 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,992 10+ € 0,776 25+ € 0,751 50+ € 0,727 100+ € 0,702 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 2Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 1,690 10+ € 1,310 25+ € 1,270 50+ € 1,240 100+ € 1,200 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,684 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,963 10+ € 0,714 25+ € 0,705 50+ € 0,696 100+ € 0,686 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,882 10+ € 0,714 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 1,010 10+ € 0,747 25+ € 0,712 50+ € 0,676 100+ € 0,641 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 250ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,882 10+ € 0,735 25+ € 0,730 50+ € 0,725 100+ € 0,720 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 2.2kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 2Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,633 50+ € 0,623 100+ € 0,556 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 20kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,690 25+ € 0,646 50+ € 0,630 100+ € 0,614 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Side Adjust | 200kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,684 25+ € 0,646 50+ € 0,620 100+ € 0,594 Още цени... | Мин: 1 / Множ: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - |