0
0 артикула€0,00
без ДДС
без ДДС

Trimmer Potentiometers:

9 Намерени продукта
Изглед
Купувач
Инженер
Производител
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2857042

RoHS

Each
1+
€ 3,090
10+
€ 2,600
25+
€ 2,460
50+
€ 2,320
100+
€ 2,180
Още цени...
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2857045

RoHS

Each
1+
€ 3,100
10+
€ 2,610
25+
€ 2,470
50+
€ 2,330
100+
€ 2,190
Още цени...
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2980237

RoHS

Each
1+
€ 3,090
10+
€ 2,600
25+
€ 2,460
50+
€ 2,320
100+
€ 2,180
Още цени...
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2980228

RoHS

Each
1+
€ 2,640
10+
€ 2,150
25+
€ 1,600
50+
€ 1,480
100+
€ 1,350
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2980236

RoHS

Each
1+
€ 3,100
10+
€ 2,490
25+
€ 1,840
50+
€ 1,690
100+
€ 1,440
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2980232

RoHS

Each
1+
€ 3,100
10+
€ 2,430
25+
€ 1,800
50+
€ 1,660
100+
€ 1,410
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2980229

RoHS

Each
1+
€ 3,090
10+
€ 2,600
25+
€ 2,460
50+
€ 2,320
100+
€ 2,180
Още цени...
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2857044

RoHS

Each
1+
€ 3,090
10+
€ 2,600
25+
€ 2,460
50+
€ 2,320
100+
€ 2,180
Още цени...
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2857043

RoHS

Each
1+
€ 2,700
10+
€ 2,050
25+
€ 1,950
50+
€ 1,840
100+
€ 1,740
Още цени...
Мин: 1 / Множ: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
1-9 от 9 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY