SBL Series Current Sense Through Hole Resistors:
6 Намерени продуктаНамерете огромна гама от SBL Series Current Sense Through Hole Resistors в Farnell България. Ние разполагаме с широка гама от Current Sense Through Hole Resistors, като 10 Series, UT Series, MOSX Series & KNS Series Current Sense Through Hole Resistors от най-добрите световни производители, включително: Cgs - Te Connectivity & Te Connectivity / Partner Stock.
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ € 1,210 5+ € 0,980 10+ € 0,950 20+ € 0,919 40+ € 0,840 Още цени... | Мин: 1 / Множ: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,950 5+ € 1,300 10+ € 1,190 20+ € 1,060 40+ € 1,040 Още цени... | Мин: 1 / Множ: 1 | 0.047ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,990 5+ € 1,320 10+ € 1,260 20+ € 1,200 40+ € 1,060 Още цени... | Мин: 1 / Множ: 1 | 0.015ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,410 5+ € 1,140 10+ € 1,110 20+ € 1,070 40+ € 0,981 Още цени... | Мин: 1 / Множ: 1 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 2,010 5+ € 1,330 10+ € 1,270 20+ € 1,210 40+ € 1,060 Още цени... | Мин: 1 / Множ: 1 | 0.033ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 270ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 200+ € 1,020 600+ € 0,960 | Мин: 200 / Множ: 200 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C |