Current Sense Through Hole Resistors:
836 Намерени продуктаИзглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ € 1,640 10+ € 1,460 25+ € 1,380 50+ € 1,010 100+ € 0,897 Още цени... | Мин: 1 / Множ: 1 | 0.07ohm | ER Series | 7W | Wirewound | Axial Leaded | - | ± 10% | ± 200ppm/°C | 22.2mm | - | - | - | - | -55°C | 200°C | - | ||||
Each | 1+ € 0,391 50+ € 0,189 100+ € 0,170 250+ € 0,131 500+ € 0,121 Още цени... | Мин: 1 / Множ: 1 | 0.39ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 2% | ± 300ppm/K | 15.5mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 5+ € 0,276 50+ € 0,0982 250+ € 0,067 500+ € 0,0569 1000+ € 0,0509 Още цени... | Мин: 5 / Множ: 5 | 0.22ohm | MOSX Series | 500mW | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 6.2mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 5+ € 0,276 50+ € 0,0982 250+ € 0,067 500+ € 0,0569 1000+ € 0,0509 Още цени... | Мин: 5 / Множ: 5 | 0.47ohm | MOSX Series | 500mW | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 6.2mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ € 1,210 10+ € 0,984 50+ € 0,844 100+ € 0,777 200+ € 0,742 Още цени... | Мин: 1 / Множ: 1 | 0.007ohm | KNC Series | 10W | Ceramic | Axial Leaded | - | ± 3% | - | 38mm | 9mm | - | - | 9mm | -55°C | 250°C | - | |||||
Each | 1+ € 1,160 10+ € 1,030 50+ € 0,804 100+ € 0,682 200+ € 0,619 Още цени... | Мин: 1 / Множ: 1 | 0.068ohm | KNC Series | 8W | Ceramic | Axial Leaded | - | ± 3% | - | 38mm | 6.4mm | - | - | 6.4mm | -55°C | 250°C | - | |||||
Each | 1+ € 1,380 50+ € 0,731 100+ € 0,647 250+ € 0,612 500+ € 0,576 Още цени... | Мин: 1 / Множ: 1 | 0.022ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | - | ± 1% | - | 16mm | 3mm | - | - | 17mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 5+ € 2,010 50+ € 0,972 250+ € 0,705 500+ € 0,615 1000+ € 0,613 Още цени... | Мин: 5 / Множ: 5 | 0.01ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | - | 23.4mm | -40°C | 125°C | - | |||||
Each | 1+ € 7,980 3+ € 7,200 5+ € 6,420 10+ € 5,640 20+ € 4,850 Още цени... | Мин: 1 / Множ: 1 | 1ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ € 6,670 3+ € 6,140 5+ € 5,610 10+ € 5,080 20+ € 4,520 Още цени... | Мин: 1 / Множ: 1 | 2.2ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ € 6,340 3+ € 5,760 5+ € 5,180 10+ € 4,600 20+ € 3,990 Още цени... | Мин: 1 / Множ: 1 | 10ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ € 2,120 50+ € 0,951 250+ € 0,725 500+ € 0,662 1000+ € 0,615 Още цени... | Мин: 5 / Множ: 5 | 0.005ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | - | 23.4mm | -40°C | 125°C | - | ||||
Each | 1+ € 6,710 3+ € 5,970 5+ € 5,240 10+ € 4,500 20+ € 4,030 Още цени... | Мин: 1 / Множ: 1 | 15ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 5% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ € 2,510 50+ € 1,190 250+ € 0,899 500+ € 0,794 1000+ € 0,774 Още цени... | Мин: 5 / Множ: 5 | 0.005ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | - | 22.4mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ € 2,450 50+ € 1,330 250+ € 1,060 500+ € 0,972 1000+ € 0,897 Още цени... | Мин: 5 / Множ: 5 | 0.05ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | - | 23.4mm | -40°C | 125°C | - | ||||
Each | 1+ € 6,020 3+ € 5,890 5+ € 5,760 10+ € 5,630 20+ € 5,130 Още цени... | Мин: 1 / Множ: 1 | 0.5ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 5% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ € 2,820 50+ € 1,510 250+ € 1,260 500+ € 1,210 1000+ € 1,160 Още цени... | Мин: 5 / Множ: 5 | 0.025ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | - | 22.4mm | -40°C | 125°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,210 5+ € 0,980 10+ € 0,950 20+ € 0,919 40+ € 0,840 Още цени... | Мин: 1 / Множ: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | - | 6.4mm | -55°C | 250°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ € 1,680 50+ € 1,130 250+ € 0,959 500+ € 0,832 1000+ € 0,727 Още цени... | Мин: 5 / Множ: 5 | 0.05ohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | - | 8.12mm | -40°C | 125°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ € 2,300 50+ € 1,170 250+ € 0,856 500+ € 0,774 1000+ € 0,719 Още цени... | Мин: 5 / Множ: 5 | 0.01ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | - | 22.4mm | -40°C | 125°C | - | ||||
Each | 1+ € 4,360 3+ € 4,070 5+ € 3,790 10+ € 3,500 20+ € 3,440 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | PWR220T-35 Series | 35W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | - | 14.6mm | -55°C | 155°C | AEC-Q200 | |||||
VPG FOIL RESISTORS | Each | 1+ € 16,880 10+ € 12,090 20+ € 10,820 | Мин: 1 / Множ: 1 | 0.01ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | 300mV | ± 1% | ± 150ppm/K | 15.5mm | 4.6mm | High Power | - | 21.1mm | -40°C | 130°C | - | ||||
Each | 5+ € 1,140 50+ € 0,634 250+ € 0,592 500+ € 0,538 1000+ € 0,492 Още цени... | Мин: 5 / Множ: 5 | 0.22ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | - | 18mm | -40°C | 200°C | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,675 10+ € 0,523 20+ € 0,513 | Мин: 1 / Множ: 1 | 0.47ohm | CRS Series | 4W | Wirewound | Axial Leaded | - | ± 1% | -20ppm/K ± 60ppm/K | 17mm | - | - | - | - | -55°C | 350°C | - | |||||
Each | 1+ € 7,260 3+ € 6,650 5+ € 6,040 10+ € 5,430 20+ € 5,020 Още цени... | Мин: 1 / Множ: 1 | 0.4ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 |