0
0 артикула€0,00
без ДДС
без ДДС

30W Current Sense Through Hole Resistors:

31 Намерени продукта
Намерете огромна гама от 30W Current Sense Through Hole Resistors в Farnell България. Ние разполагаме с широка гама от Current Sense Through Hole Resistors, като 3W, 5W, 1W & 2W Current Sense Through Hole Resistors от най-добрите световни производители, включително: Bourns, Ohmite & Vpg Foil Resistors.
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2328275

RoHS

Date/Lot Code

Each
1+
€ 7,980
3+
€ 7,200
5+
€ 6,420
10+
€ 5,640
20+
€ 4,850
Още цени...
Мин: 1 / Множ: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328280

RoHS

Date/Lot Code

Each
1+
€ 7,360
3+
€ 6,530
5+
€ 5,710
10+
€ 4,880
20+
€ 4,410
Още цени...
Мин: 1 / Множ: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328271

RoHS

Date/Lot Code

Each
1+
€ 5,060
3+
€ 4,840
5+
€ 4,620
10+
€ 4,400
20+
€ 3,970
Още цени...
Мин: 1 / Множ: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328274

RoHS

Date/Lot Code

Each
1+
€ 6,710
3+
€ 5,970
5+
€ 5,240
10+
€ 4,500
20+
€ 4,030
Още цени...
Мин: 1 / Множ: 1
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328302

RoHS

Date/Lot Code

Each
1+
€ 6,020
3+
€ 5,890
5+
€ 5,760
10+
€ 5,630
20+
€ 5,130
Още цени...
Мин: 1 / Множ: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2565551

RoHS

Date/Lot Code

Each
1+
€ 16,880
10+
€ 12,090
20+
€ 10,820
Мин: 1 / Множ: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300V
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
2328298

RoHS

Date/Lot Code

Each
1+
€ 6,790
3+
€ 6,220
5+
€ 5,660
10+
€ 5,090
20+
€ 4,700
Още цени...
Мин: 1 / Множ: 1
0.25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328289

RoHS

Date/Lot Code

Each
1+
€ 6,650
3+
€ 5,910
5+
€ 5,180
10+
€ 4,440
20+
€ 3,920
Още цени...
Мин: 1 / Множ: 1
5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328273

RoHS

Date/Lot Code

Each
1+
€ 6,590
3+
€ 5,900
5+
€ 5,200
10+
€ 4,510
20+
€ 4,040
Още цени...
Мин: 1 / Множ: 1
120ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328293

RoHS

Date/Lot Code

Each
1+
€ 5,750
3+
€ 5,360
5+
€ 4,960
10+
€ 4,570
20+
€ 4,230
Още цени...
Мин: 1 / Множ: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328272

RoHS

Date/Lot Code

Each
1+
€ 6,630
3+
€ 5,870
5+
€ 5,110
10+
€ 4,350
20+
€ 3,920
Още цени...
Мин: 1 / Множ: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328300

RoHS

Date/Lot Code

Each
1+
€ 8,060
3+
€ 7,270
5+
€ 6,480
10+
€ 5,690
20+
€ 5,160
Още цени...
Мин: 1 / Множ: 1
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328301

RoHS

Date/Lot Code

Each
1+
€ 7,750
3+
€ 6,880
5+
€ 6,020
10+
€ 5,150
20+
€ 4,650
Още цени...
Мин: 1 / Множ: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328295

RoHS

Date/Lot Code

Each
1+
€ 7,740
3+
€ 7,100
5+
€ 6,470
10+
€ 5,830
20+
€ 5,170
Още цени...
Мин: 1 / Множ: 1
0.05ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 300ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328283

RoHS

Date/Lot Code

Each
1+
€ 6,490
3+
€ 5,770
5+
€ 5,060
10+
€ 4,340
20+
€ 3,900
Още цени...
Мин: 1 / Множ: 1
47ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328279

RoHS

Date/Lot Code

Each
1+
€ 7,460
3+
€ 6,760
5+
€ 6,060
10+
€ 5,360
20+
€ 4,860
Още цени...
Мин: 1 / Множ: 1
2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328269

RoHS

Date/Lot Code

Each
1+
€ 5,340
3+
€ 4,780
5+
€ 4,220
10+
€ 3,660
20+
€ 3,290
Още цени...
Мин: 1 / Множ: 1
100ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328286

RoHS

Date/Lot Code

Each
1+
€ 6,620
3+
€ 5,900
5+
€ 5,190
10+
€ 4,470
20+
€ 3,800
Още цени...
Мин: 1 / Множ: 1
50ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328296

RoHS

Date/Lot Code

Each
1+
€ 7,370
3+
€ 6,860
5+
€ 6,360
10+
€ 5,850
20+
€ 5,430
Още цени...
Мин: 1 / Множ: 1
0.1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328297

RoHS

Date/Lot Code

Each
1+
€ 7,450
3+
€ 6,620
5+
€ 5,780
10+
€ 4,950
20+
€ 4,470
Още цени...
Мин: 1 / Множ: 1
0.15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328292

RoHS

Date/Lot Code

Each
1+
€ 5,390
3+
€ 5,220
5+
€ 5,040
10+
€ 4,870
20+
€ 4,460
Още цени...
Мин: 1 / Множ: 1
8ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328299

RoHS

Date/Lot Code

Each
1+
€ 6,050
3+
€ 5,590
5+
€ 5,120
10+
€ 4,660
20+
€ 4,330
Още цени...
Мин: 1 / Множ: 1
0.3ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328278

RoHS

Date/Lot Code

Each
1+
€ 5,140
3+
€ 4,970
5+
€ 4,810
10+
€ 4,640
20+
€ 4,440
Още цени...
Мин: 1 / Множ: 1
25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328287

RoHS

Date/Lot Code

Each
1+
€ 5,720
3+
€ 5,120
5+
€ 4,520
10+
€ 3,920
20+
€ 3,520
Още цени...
Мин: 1 / Множ: 1
50ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328281

RoHS

Date/Lot Code

Each
1+
€ 7,180
3+
€ 6,390
5+
€ 5,600
10+
€ 4,810
20+
€ 4,390
Още цени...
Мин: 1 / Множ: 1
3.3ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1-25 от 31 елементи
на 2 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY