0
0 артикула€0,00
без ДДС
без ДДС

1ohm Fixed Network Resistors:

11 Намерени продукта
Намерете огромна гама от 1ohm Fixed Network Resistors в Farnell България. Ние разполагаме с широка гама от Fixed Network Resistors, като 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors от най-добрите световни производители, включително: Panasonic & Tt Electronics / Welwyn.
Изглед
Купувач
Инженер
Производител
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
3387808

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Прекъсната лента
1+
€ 0,266
25+
€ 0,222
50+
€ 0,205
100+
€ 0,138
250+
€ 0,114
Още цени...
Мин: 1 / Множ: 1
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 400ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
GBCN Series
-55°C
155°C
AEC-Q200
3387809

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Прекъсната лента
1+
€ 0,354
25+
€ 0,311
50+
€ 0,274
100+
€ 0,228
250+
€ 0,191
Още цени...
Мин: 1 / Множ: 1
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 1%
50V
63mW
± 400ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
GBCN Series
-55°C
155°C
AEC-Q200
3342496

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0193
Мин: 10000 / Множ: 10000
1ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3343675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,019
Мин: 10000 / Множ: 10000
1ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3342910

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0245
Мин: 10000 / Множ: 10000
1ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3342649

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0205
Мин: 10000 / Множ: 10000
1ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3344017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0293
Мин: 10000 / Множ: 10000
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3343361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
20000+
€ 0,0218
Мин: 20000 / Множ: 20000
1ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3342777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
5000+
€ 0,070
Мин: 5000 / Множ: 5000
1ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3343055

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
15000+
€ 0,0145
Мин: 15000 / Множ: 15000
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3343867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
10000+
€ 0,0284
Мин: 10000 / Множ: 10000
1ohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
1-11 от 11 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY