1ohm Fixed Network Resistors:
11 Намерени продуктаИзглед
Купувач
Инженер
Производител
Resistance
1
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,266 25+ € 0,222 50+ € 0,205 100+ € 0,138 250+ € 0,114 Още цени... | Мин: 1 / Множ: 1 | 1ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 400ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | GBCN Series | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,354 25+ € 0,311 50+ € 0,274 100+ € 0,228 250+ € 0,191 Още цени... | Мин: 1 / Множ: 1 | 1ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 63mW | ± 400ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | GBCN Series | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 10000+ € 0,0193 | Мин: 10000 / Множ: 10000 | 1ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | - | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 10000+ € 0,019 | Мин: 10000 / Множ: 10000 | 1ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | - | 1mm | 1mm | 0.35mm | EXB-U24 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 10000+ € 0,0245 | Мин: 10000 / Множ: 10000 | 1ohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 1.6mm | 1.6mm | 0.5mm | EXB-34V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 10000+ € 0,0205 | Мин: 10000 / Множ: 10000 | 1ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 10000+ € 0,0293 | Мин: 10000 / Множ: 10000 | 1ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | EXB-V8V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Цели бобини | 20000+ € 0,0218 | Мин: 20000 / Множ: 20000 | 1ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 31mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | EXB-N8V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Цели бобини | 5000+ € 0,070 | Мин: 5000 / Множ: 5000 | 1ohm | Isolated | 8Resistors | 1506 [3816 Metric] | Convex | ± 5% | 25V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 3.8mm | 1.6mm | 0.45mm | EXB-2HV Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 15000+ € 0,0145 | Мин: 15000 / Множ: 15000 | 1ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 10000+ € 0,0284 | Мин: 10000 / Множ: 10000 | 1ohm | Isolated | 2Resistors | 0606 [1616 Metric] | Concave | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 1.6mm | 1.6mm | 0.6mm | EXB-V4V Series | -55°C | 125°C | - |