5kohm Fixed Network Resistors:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,810 10+ € 4,490 20+ € 4,400 | Мин: 1 / Множ: 1 | 5kohm | Isolated | 8Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | NOMCA Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 20+ € 4,400 | Мин: 100 / Множ: 1 | 5kohm | Isolated | 8Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | NOMCA Series | -55°C | 125°C | AEC-Q200 |