7 Намерени резултати за "full+reel"
Изглед
Купувач
Инженер
Производител
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Цели бобини Опции за опаковка | 10000+ € 0,0201 | Общо:€ 201,00 Мин: 10000 / Множ: 10000 | 33ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини Опции за опаковка | 10000+ € 0,0201 | Общо:€ 201,00 Мин: 10000 / Множ: 10000 | 2.2kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини Опции за опаковка | 10000+ € 0,0201 | Общо:€ 201,00 Мин: 10000 / Множ: 10000 | 22ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини | 5000+ € 0,037 10000+ € 0,0322 20000+ € 0,0275 30000+ € 0,0237 | Общо:€ 185,00 Мин: 5000 / Множ: 5000 | 3.3kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 62mW | - | Array | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.5mm | CAT16 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Цели бобини Опции за опаковка | 5000+ € 0,0159 | Общо:€ 79,50 Мин: 5000 / Множ: 5000 | 220ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Цели бобини Опции за опаковка | 5000+ € 0,0121 | Общо:€ 60,50 Мин: 5000 / Множ: 5000 | 1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | |||||
Each (Supplied on Full Reel) Цели бобини Опции за опаковка | 5000+ € 0,0691 | Общо:€ 345,50 Мин: 5000 / Множ: 5000 | 470ohm | Isolated | 8Resistors | 1506 [3816 Metric] | Convex | ± 5% | 25V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 3.8mm | 1.6mm | 0.45mm | EXB-2HV Series | -55°C | 125°C | AEC-Q200 | |||||