W24 Series Through Hole Resistors:
30 Намерени продуктаНамерете огромна гама от W24 Series Through Hole Resistors в Farnell България. Ние разполагаме с широка гама от Through Hole Resistors, като ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors от най-добрите световни производители, включително: Tt Electronics / Welwyn.
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ € 5,150 3+ € 4,680 5+ € 4,220 10+ € 3,750 20+ € 3,200 Още цени... | Мин: 1 / Множ: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,180 5+ € 4,640 10+ € 4,100 20+ € 3,340 Още цени... | Мин: 1 / Множ: 1 | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,710 3+ € 5,040 5+ € 4,370 10+ € 3,700 20+ € 3,430 Още цени... | Мин: 1 / Множ: 1 | 22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 7,210 3+ € 6,650 5+ € 6,080 10+ € 5,520 20+ € 5,110 Още цени... | Мин: 1 / Множ: 1 | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,490 3+ € 4,810 5+ € 4,140 10+ € 3,460 20+ € 3,220 Още цени... | Мин: 1 / Множ: 1 | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,360 5+ € 5,010 10+ € 4,650 20+ € 4,310 Още цени... | Мин: 1 / Множ: 1 | 220ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,500 3+ € 5,020 5+ € 4,550 10+ € 4,070 20+ € 3,740 Още цени... | Мин: 1 / Множ: 1 | 470ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,660 3+ € 5,200 5+ € 4,650 10+ € 4,100 20+ € 3,490 Още цени... | Мин: 1 / Множ: 1 | 0.22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,460 5+ € 5,210 10+ € 4,950 20+ € 3,840 Още цени... | Мин: 1 / Множ: 1 | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,500 3+ € 5,050 5+ € 4,610 10+ € 4,160 20+ € 3,740 Още цени... | Мин: 1 / Множ: 1 | 4.7kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 7,210 3+ € 6,510 5+ € 5,820 10+ € 5,120 20+ € 4,550 Още цени... | Мин: 1 / Множ: 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,930 3+ € 6,310 5+ € 5,690 10+ € 5,070 20+ € 4,690 Още цени... | Мин: 1 / Множ: 1 | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,500 3+ € 4,950 5+ € 4,410 10+ € 3,860 20+ € 3,520 Още цени... | Мин: 1 / Множ: 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,180 3+ € 4,650 5+ € 4,120 10+ € 3,590 20+ € 3,110 Още цени... | Мин: 1 / Множ: 1 | 2ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,430 5+ € 5,150 10+ € 4,860 20+ € 4,500 Още цени... | Мин: 1 / Множ: 1 | 3.3kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,360 5+ € 5,010 10+ € 4,650 20+ € 4,310 Още цени... | Мин: 1 / Множ: 1 | 680ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,420 5+ € 5,130 10+ € 4,830 20+ € 4,470 Още цени... | Мин: 1 / Множ: 1 | 1kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,500 3+ € 5,060 5+ € 4,630 10+ € 4,190 20+ € 3,880 Още цени... | Мин: 1 / Множ: 1 | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,020 3+ € 5,410 5+ € 4,810 10+ € 4,200 20+ € 3,640 Още цени... | Мин: 1 / Множ: 1 | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,760 3+ € 4,990 5+ € 4,230 10+ € 3,460 20+ € 3,120 Още цени... | Мин: 1 / Множ: 1 | 1kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,550 3+ € 4,870 5+ € 4,200 10+ € 3,520 20+ € 3,020 Още цени... | Мин: 1 / Множ: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,760 3+ € 4,990 5+ € 4,230 10+ € 3,460 20+ € 3,060 Още цени... | Мин: 1 / Множ: 1 | 0.47ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 3,310 3+ € 3,190 5+ € 3,070 10+ € 2,950 20+ € 2,700 Още цени... | Мин: 1 / Множ: 1 | 330ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,760 3+ € 4,990 5+ € 4,230 10+ € 3,460 20+ € 3,060 Още цени... | Мин: 1 / Множ: 1 | 0.68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,270 3+ € 4,740 5+ € 4,210 10+ € 3,680 20+ € 3,270 Още цени... | Мин: 1 / Множ: 1 | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C |