12.5W Through Hole Resistors:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RCD (RESISTORS COILS DELAYLINES) | Each | 25+ € 9,170 50+ € 8,030 100+ € 7,490 250+ € 7,240 | Мин: 25 / Множ: 25 | 5kohm | 600 Series | 12.5W | ± 1% | Solder Lug | - | 265V | Wirewound | ± 20ppm/°C | High Power | - | Through Hole | 10.3mm | 19mm | 20.3mm | -55°C | 250°C | ||||
Each | 60+ € 34,350 | Мин: 60 / Множ: 60 | 5kohm | 0 | 12.5W | 0 | - | Axial Leaded | 40kV | Metal Oxide | ± 50ppm/°C | High Voltage | 8.2mm | - | - | 103.2mm | - | -55°C | 225°C | |||||
Each | 60+ € 34,350 | Мин: 60 / Множ: 60 | 10Mohm | 0 | 12.5W | 0 | - | Axial Leaded | 40kV | Metal Oxide | ± 50ppm/°C | High Voltage | 8.2mm | - | - | 103.2mm | - | -55°C | 225°C | |||||
Each | 60+ € 34,350 | Мин: 60 / Множ: 60 | 25Mohm | 0 | 12.5W | 0 | - | Axial Leaded | 40kV | Metal Oxide | ± 100ppm/°C | High Voltage | 8.2mm | - | - | 103.2mm | - | -55°C | 225°C | |||||
Each | 1+ € 54,280 | Мин: 1 / Множ: 1 | 1Mohm | 0 | 12.5W | 0 | - | Axial Leaded | 40kV | Metal Oxide | ± 50ppm/°C | High Voltage | 8.2mm | - | - | 103.2mm | - | -55°C | 225°C |