Through Hole Resistors:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,660 5+ € 5,700 10+ € 4,930 20+ € 3,850 40+ € 3,610 Още цени... | Мин: 1 / Множ: 1 | 120ohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 8,360 5+ € 7,160 10+ € 5,810 20+ € 5,260 40+ € 4,630 Още цени... | Мин: 1 / Множ: 1 | 1Mohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 8,690 10+ € 6,430 20+ € 5,460 | Мин: 1 / Множ: 1 | 250ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 8,160 5+ € 6,990 10+ € 6,040 20+ € 5,130 40+ € 4,520 Още цени... | Мин: 1 / Множ: 1 | 100ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | 500V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 6,770 5+ € 5,800 10+ € 5,020 20+ € 4,260 40+ € 4,000 Още цени... | Мин: 1 / Множ: 1 | 50ohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 6,800 5+ € 5,820 10+ € 5,040 20+ € 4,280 40+ € 4,010 Още цени... | Мин: 1 / Множ: 1 | 20kohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C |