FLA Series Through Hole Resistors:
8 Намерени продуктаНамерете огромна гама от FLA Series Through Hole Resistors в Farnell България. Ние разполагаме с широка гама от Through Hole Resistors, като MFR Series, ROX Series, CFR Series & EP Series Through Hole Resistors от най-добрите световни производители, включително: Vpg Foil Resistors.
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ € 10,910 10+ € 8,130 20+ € 7,970 | Мин: 1 / Множ: 1 | 5kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 11,260 10+ € 8,480 20+ € 8,310 | Мин: 1 / Множ: 1 | 10kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 10,920 10+ € 8,100 20+ € 8,010 | Мин: 1 / Множ: 1 | 20kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 11,840 10+ € 7,490 20+ € 7,340 | Мин: 1 / Множ: 1 | 1kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 21,750 10+ € 15,730 20+ € 14,980 | Мин: 1 / Множ: 1 | 100kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 13,610 10+ € 8,130 20+ € 7,970 | Мин: 1 / Множ: 1 | 250ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 10,880 10+ € 7,990 20+ € 7,830 | Мин: 1 / Множ: 1 | 100kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 11,840 10+ € 7,490 20+ € 7,340 | Мин: 1 / Множ: 1 | 2kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C |