0
0 артикула€0,00
без ДДС
без ДДС

430kohm Through Hole Resistors:

19 Намерени продукта
Намерете огромна гама от 430kohm Through Hole Resistors в Farnell България. Ние разполагаме с широка гама от Through Hole Resistors, като 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors от най-добрите световни производители, включително: Multicomp Pro, Ohmite, Koa, Te Connectivity & Vishay.
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
1100031

RoHS

Each
10+
€ 0,140
100+
€ 0,0592
500+
€ 0,0462
1000+
€ 0,0336
2500+
€ 0,0286
Още цени...
Мин: 10 / Множ: 10
430kohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9468250

RoHS

Date/Lot Code

Each
10+
€ 0,130
100+
€ 0,0862
500+
€ 0,0671
1000+
€ 0,0604
2500+
€ 0,0542
Още цени...
Мин: 10 / Множ: 10
430kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9341927

RoHS

Date/Lot Code

Each
10+
€ 0,0725
100+
€ 0,0527
500+
€ 0,0232
1000+
€ 0,0205
2500+
€ 0,0178
Още цени...
Мин: 10 / Множ: 10
430kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
2401823

RoHS

Date/Lot Code

Each
10+
€ 0,0628
100+
€ 0,0457
500+
€ 0,0201
1000+
€ 0,0178
2500+
€ 0,0155
Още цени...
Мин: 10 / Множ: 10
430kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9343229

RoHS

Date/Lot Code

Each
5+
€ 0,0635
50+
€ 0,0564
250+
€ 0,0267
500+
€ 0,0203
1000+
€ 0,0192
Още цени...
Мин: 5 / Множ: 5
430kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
9340599

RoHS

Date/Lot Code

Each
1+
€ 0,0961
50+
€ 0,0699
100+
€ 0,0591
250+
€ 0,0405
500+
€ 0,0307
Още цени...
Мин: 1 / Множ: 1
430kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
3650141

RoHS

Each
10+
€ 0,0502
100+
€ 0,0365
500+
€ 0,0211
1000+
€ 0,0161
2500+
€ 0,0143
Още цени...
Мин: 10 / Множ: 10
430kohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3643101

RoHS

Each
10+
€ 0,0555
100+
€ 0,0404
500+
€ 0,0234
1000+
€ 0,0178
2500+
€ 0,0159
Още цени...
Мин: 10 / Множ: 10
430kohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3619324

RoHS

Each (Supplied on Cut Tape)
Прекъсната лента
5+
€ 0,107
50+
€ 0,0775
250+
€ 0,0449
500+
€ 0,0314
1000+
€ 0,028
Мин: 5 / Множ: 5
430kohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3619487

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
Опции за опаковка
2500+
€ 0,0268
12500+
€ 0,020
Мин: 2500 / Множ: 2500
430kohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3541382

RoHS

Date/Lot Code

Each
5000+
€ 0,0402
Мин: 5000 / Множ: 5000
430kohm
MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3540672

RoHS

Date/Lot Code

Each
5000+
€ 0,0322
Мин: 5000 / Множ: 5000
430kohm
CF Series
250mW
± 5%
Axial Leaded
-
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
3540574

RoHS

Date/Lot Code

Each
4000+
€ 0,0324
Мин: 4000 / Множ: 4000
430kohm
CF Series
500mW
± 5%
Axial Leaded
-
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
-
2329937

RoHS

Date/Lot Code

Each
10+
€ 0,012
100+
€ 0,0118
500+
€ 0,0115
2500+
€ 0,0113
6000+
€ 0,011
Още цени...
Мин: 10 / Множ: 10
430kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
2330146

RoHS

Date/Lot Code

Each
10+
€ 0,136
100+
€ 0,053
500+
€ 0,032
1000+
€ 0,023
2000+
€ 0,021
Още цени...
Мин: 10 / Множ: 10
430kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
4040744

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
50000+
€ 0,013
Мин: 50000 / Множ: 50000
430kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
4041113

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
25000+
€ 0,036
Мин: 25000 / Множ: 25000
430kohm
0
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
4040591

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
50000+
€ 0,009
Мин: 50000 / Множ: 50000
430kohm
0
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-700ppm/°C
High Stability, High Reliability
1.85mm
3.5mm
-
-
-
4040925

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
40000+
€ 0,017
Мин: 40000 / Множ: 40000
430kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
1-19 от 19 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY