0
0 артикула€0,00
без ДДС
без ДДС

560ohm Through Hole Resistors:

153 Намерени продукта
Намерете огромна гама от 560ohm Through Hole Resistors в Farnell България. Ние разполагаме с широка гама от Through Hole Resistors, като 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors от най-добрите световни производители, включително: Ohmite, Neohm - Te Connectivity, Vishay, Multicomp Pro & Tt Electronics / Welwyn.
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
4006958

RoHS

Each (Supplied on Cut Tape)
Прекъсната лента
1+
€ 5,120
50+
€ 3,390
100+
€ 2,990
250+
€ 2,410
500+
€ 2,400
Мин: 1 / Множ: 1
560ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-
-55°C
230°C
-
3547248

RoHS

Each
10+
€ 0,107
Мин: 10 / Множ: 10
560ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
9339590

RoHS

Date/Lot Code

Each
10+
€ 0,0496
100+
€ 0,0361
500+
€ 0,0209
1000+
€ 0,0159
2500+
€ 0,0142
Още цени...
Мин: 10 / Множ: 10
560ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9340726

RoHS

Date/Lot Code

Each
1+
€ 0,111
50+
€ 0,0805
100+
€ 0,0681
250+
€ 0,0466
500+
€ 0,0354
Още цени...
Мин: 1 / Множ: 1
560ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
2329953

RoHS

Date/Lot Code

Each
10+
€ 0,0267
100+
€ 0,0229
500+
€ 0,020
2500+
€ 0,0138
6000+
€ 0,0133
Още цени...
Мин: 10 / Множ: 10
560ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9469036

RoHS

Date/Lot Code

Each
10+
€ 0,133
100+
€ 0,0877
500+
€ 0,0648
1000+
€ 0,0582
2500+
€ 0,052
Още цени...
Мин: 10 / Множ: 10
560ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9338870

RoHS

Date/Lot Code

Each
5+
€ 0,0806
50+
€ 0,0586
250+
€ 0,0339
500+
€ 0,0258
1000+
€ 0,023
Още цени...
Мин: 5 / Множ: 5
560ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1738583

RoHS

Date/Lot Code

Each
10+
€ 0,0762
100+
€ 0,0537
500+
€ 0,0461
2500+
€ 0,0366
6000+
€ 0,0353
Още цени...
Мин: 10 / Множ: 10
560ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
1219234

RoHS

Each
5+
€ 0,906
50+
€ 0,429
250+
€ 0,330
500+
€ 0,249
1000+
€ 0,230
Още цени...
Мин: 5 / Множ: 5
560ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
1565320

RoHS

Date/Lot Code

Each
10+
€ 0,106
100+
€ 0,0447
500+
€ 0,0349
1000+
€ 0,0275
2500+
€ 0,0234
Още цени...
Мин: 10 / Множ: 10
560ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
1099885

RoHS

Date/Lot Code

Each
10+
€ 0,390
100+
€ 0,223
500+
€ 0,150
1000+
€ 0,127
2500+
€ 0,110
Още цени...
Мин: 10 / Множ: 10
560ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2330184

RoHS

Date/Lot Code

Each
10+
€ 0,0305
100+
€ 0,0257
500+
€ 0,0229
2500+
€ 0,0181
6000+
€ 0,0172
Още цени...
Мин: 10 / Множ: 10
560ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9342052

RoHS

Date/Lot Code

Each
10+
€ 0,0676
100+
€ 0,0491
500+
€ 0,0216
1000+
€ 0,0191
2500+
€ 0,0166
Още цени...
Мин: 10 / Множ: 10
560ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1738635

RoHS

Date/Lot Code

Each
10+
€ 0,134
100+
€ 0,0886
500+
€ 0,0709
2500+
€ 0,0601
6000+
€ 0,0502
Още цени...
Мин: 10 / Множ: 10
560ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
2329538

RoHS

Each
10+
€ 0,0448
100+
€ 0,0224
500+
€ 0,0185
1000+
€ 0,0167
2500+
€ 0,0148
Още цени...
Мин: 10 / Множ: 10
560ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
2401747

RoHS

Date/Lot Code

Each
10+
€ 0,0628
100+
€ 0,0457
500+
€ 0,0201
1000+
€ 0,0178
2500+
€ 0,0155
Още цени...
Мин: 10 / Множ: 10
560ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9505040

RoHS

Date/Lot Code

Each
1+
€ 2,520
10+
€ 1,490
50+
€ 1,210
100+
€ 1,060
200+
€ 0,944
Още цени...
Мин: 1 / Множ: 1
560ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
3547239

RoHS

Date/Lot Code

Each
1+
€ 0,582
10+
€ 0,373
50+
€ 0,282
100+
€ 0,253
200+
€ 0,222
Още цени...
Мин: 1 / Множ: 1
560ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
1751849

RoHS

Date/Lot Code

Each
1+
€ 1,390
50+
€ 0,600
100+
€ 0,553
250+
€ 0,505
500+
€ 0,490
Още цени...
Мин: 1 / Множ: 1
560ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
1738685

RoHS

Date/Lot Code

Each
10+
€ 0,119
100+
€ 0,0963
500+
€ 0,0825
2500+
€ 0,0769
5000+
€ 0,0693
Още цени...
Мин: 10 / Множ: 10
560ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
1700233

RoHS

Date/Lot Code

Each
5+
€ 0,0403
50+
€ 0,0358
250+
€ 0,0248
500+
€ 0,017
1000+
€ 0,0129
Още цени...
Мин: 5 / Множ: 5
560ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1565398

RoHS

Date/Lot Code

Each
10+
€ 0,315
100+
€ 0,126
500+
€ 0,0864
1000+
€ 0,0712
2500+
€ 0,066
Още цени...
Мин: 10 / Множ: 10
560ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3547037

RoHS

Date/Lot Code

Each
10+
€ 0,076
100+
€ 0,062
500+
€ 0,0553
1000+
€ 0,0524
2500+
€ 0,0477
Още цени...
Мин: 10 / Множ: 10
560ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
1219287

RoHS

Date/Lot Code

Each
1+
€ 1,410
50+
€ 0,599
100+
€ 0,519
250+
€ 0,447
500+
€ 0,413
Още цени...
Мин: 1 / Множ: 1
560ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
2329690

RoHS

Date/Lot Code

Each
10+
€ 0,0515
100+
€ 0,0261
500+
€ 0,0215
2500+
€ 0,0133
6000+
€ 0,0124
Още цени...
Мин: 10 / Множ: 10
560ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 от 153 елементи
на 7 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY