791 Намерени резултати за "mktcpnslob2023"
Намерете огромна гама от Through Hole Resistors в Farnell България. Ние разполагаме с голям избор от Through Hole Resistors, включително нови и най-популярни продукти от най-добрите световни производители включително: Neohm - Te Connectivity, Koa, Vishay, Ohmite & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,940 5+ € 1,590 10+ € 1,530 20+ € 1,460 40+ € 1,130 Още цени... | Мин: 1 / Множ: 1 | 100kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | - | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | - | -55°C | 150°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ € 3,280 50+ € 1,100 100+ € 0,940 250+ € 0,636 500+ € 0,556 Още цени... | Мин: 1 / Множ: 1 | 0.27ohm | W21 Series | 3W | ± 5% | Axial Leaded | - | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ € 0,734 50+ € 0,539 250+ € 0,283 500+ € 0,221 1000+ € 0,191 Още цени... | Мин: 5 / Множ: 5 | 2.7ohm | SQP Series | 7W | ± 5% | Axial Leaded | - | 350V | Wirewound | ± 200ppm/°C | Flame Proof | - | 26mm | 10mm | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,060 50+ € 0,493 100+ € 0,369 250+ € 0,330 500+ € 0,300 Още цени... | Мин: 1 / Множ: 1 | 0.22ohm | W30 Series | 3W | ± 5% | Axial Leaded | - | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ € 0,298 100+ € 0,163 500+ € 0,100 1000+ € 0,0788 2500+ € 0,0579 Още цени... | Мин: 10 / Множ: 10 | 200kohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 68,380 5+ € 40,700 10+ € 35,560 20+ € 32,790 40+ € 29,370 Още цени... | Мин: 1 / Множ: 1 | 100kohm | WDBR Series | 2kW | ± 10% | - | - | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | - | - | 61mm | 40.6mm | -55°C | 200°C | - | ||||
Each | 5+ € 0,340 50+ € 0,186 250+ € 0,145 500+ € 0,106 1000+ € 0,0761 Още цени... | Мин: 5 / Множ: 5 | 5.6ohm | MFP Series | 2kW | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 200ppm/°C | Flame Proof | 4mm | 10mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,150 3+ € 4,680 5+ € 4,220 10+ € 3,750 20+ € 3,200 Още цени... | Мин: 1 / Множ: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | - | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | - | -55°C | 350°C | - | ||||
Each | 1+ € 0,154 50+ € 0,0951 100+ € 0,065 250+ € 0,0454 500+ € 0,0406 Още цени... | Мин: 1 / Множ: 1 | 1kohm | MCF Series | 2kW | ± 5% | Axial Leaded | - | 500V | Carbon Film | ± 450ppm/°C | General Purpose | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 10+ € 0,385 100+ € 0,221 500+ € 0,148 1000+ € 0,126 2500+ € 0,109 Още цени... | Мин: 10 / Множ: 10 | 1.5ohm | MFP Series | 1W | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 200ppm/°C | Flame Proof | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ € 0,0715 100+ € 0,0358 500+ € 0,0288 2500+ € 0,0217 6000+ € 0,0178 Още цени... | Мин: 10 / Множ: 10 | 1.2ohm | CFR Series | 500mW | ± 5% | Axial Leaded | - | 350V | Carbon Film | ± 350ppm/°C | High Reliability | 3mm | 9mm | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ € 0,296 100+ € 0,157 500+ € 0,150 1000+ € 0,142 2500+ € 0,0857 Още цени... | Мин: 10 / Множ: 10 | 220ohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ € 0,298 100+ € 0,163 500+ € 0,100 1000+ € 0,0788 2500+ € 0,0579 Още цени... | Мин: 10 / Множ: 10 | 1.6kohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 5+ € 0,259 50+ € 0,159 250+ € 0,0828 500+ € 0,068 1000+ € 0,0586 Още цени... | Мин: 5 / Множ: 5 | 120kohm | - | 1W | ± 2% | Axial Leaded | - | 500V | Metal Oxide | ± 200ppm/°C | High Surge | 4.5mm | 11.5mm | - | -55°C | 235°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 10+ € 0,188 100+ € 0,140 500+ € 0,105 1000+ € 0,0709 2500+ € 0,0683 Още цени... | Мин: 10 / Множ: 10 | 36kohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ € 0,135 100+ € 0,0774 500+ € 0,0637 1000+ € 0,0469 2000+ € 0,0415 | Мин: 10 / Множ: 10 | 39kohm | LR Series | 750mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 100ppm/°C | General Purpose | 3.5mm | 9.7mm | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ € 0,0762 100+ € 0,0537 500+ € 0,0461 2500+ € 0,0366 6000+ € 0,0362 Още цени... | Мин: 10 / Множ: 10 | 1.5ohm | ROX Series | 1W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 3.5mm | 10mm | - | -55°C | 235°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ € 0,0948 100+ € 0,040 500+ € 0,0344 1000+ € 0,0287 2500+ € 0,0226 Още цени... | Мин: 10 / Множ: 10 | 33ohm | MFR Series | 400mW | ± 1% | Axial Leaded | - | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2mm | 3.7mm | - | -55°C | 155°C | - | ||||
Each | 10+ € 0,130 100+ € 0,0524 500+ € 0,040 1000+ € 0,0343 2500+ € 0,0248 Още цени... | Мин: 10 / Множ: 10 | 1.2ohm | SFR25 Series | 400mW | ± 5% | Axial Leaded | - | 250V | Metal Film | ± 250ppm/°C | General Purpose | 2.5mm | 7.5mm | - | -55°C | 155°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,870 5+ € 1,500 10+ € 1,320 20+ € 1,140 40+ € 1,030 Още цени... | Мин: 1 / Множ: 1 | 6.8ohm | SBC Series | 17W | ± 5% | Axial Leaded | - | 10.8V | Wirewound | ± 400ppm/°C | High Power | - | 75mm | 9mm | -55°C | 350°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ € 0,143 100+ € 0,0602 500+ € 0,0517 1000+ € 0,0432 2500+ € 0,0291 Още цени... | Мин: 10 / Множ: 10 | 430kohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ € 0,0867 100+ € 0,0671 500+ € 0,0573 2500+ € 0,0351 6000+ € 0,0342 Още цени... | Мин: 10 / Множ: 10 | 680ohm | ROX Series | 1W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 3.5mm | 10mm | - | -55°C | 235°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ € 0,0218 100+ € 0,0153 500+ € 0,0137 2500+ € 0,0121 6000+ € 0,0116 Още цени... | Мин: 10 / Множ: 10 | 9.1kohm | LR Series | 250mW | ± 1% | Axial Leaded | - | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ € 0,249 100+ € 0,136 500+ € 0,106 1000+ € 0,0656 2500+ € 0,0556 Още цени... | Мин: 10 / Множ: 10 | 22kohm | MFP Series | 1W | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
Each | 1+ € 21,190 10+ € 15,540 20+ € 14,680 | Мин: 1 / Множ: 1 | 100kohm | MC Series | 300mW | ± 0.01% | Radial Leaded | - | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | - | 7.9mm | 2.3mm | -65°C | 175°C | - |