Through Hole Resistors:
74 Намерени продуктаИзглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,188 100+ € 0,126 500+ € 0,0925 1000+ € 0,081 2500+ € 0,0758 Още цени... | Мин: 10 / Множ: 10 | 2.2Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ € 0,188 100+ € 0,126 500+ € 0,0925 1000+ € 0,081 2500+ € 0,072 Още цени... | Мин: 10 / Множ: 10 | 4.7Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ € 0,0829 100+ € 0,0629 500+ € 0,0562 1000+ € 0,0505 2500+ € 0,0448 Още цени... | Мин: 10 / Множ: 10 | 2.2Mohm | HHV Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/°C | High Voltage | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 1+ € 0,267 50+ € 0,128 100+ € 0,112 250+ € 0,0953 500+ € 0,0877 Още цени... | Мин: 1 / Множ: 1 | 1.5Mohm | HVR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 250ppm/°C | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 10+ € 0,0701 100+ € 0,0502 500+ € 0,0453 1000+ € 0,0429 2500+ € 0,041 Още цени... | Мин: 10 / Множ: 10 | 10Mohm | HHV Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/°C | High Voltage | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 10+ € 0,165 100+ € 0,110 500+ € 0,0839 1000+ € 0,0696 2500+ € 0,0629 Още цени... | Мин: 10 / Множ: 10 | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,334 50+ € 0,158 100+ € 0,141 250+ € 0,123 500+ € 0,114 Още цени... | Мин: 1 / Множ: 1 | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,343 50+ € 0,166 100+ € 0,148 250+ € 0,126 500+ € 0,112 Още цени... | Мин: 1 / Множ: 1 | 1Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,238 50+ € 0,113 100+ € 0,0925 250+ € 0,082 500+ € 0,081 Още цени... | Мин: 1 / Множ: 1 | 5.6Mohm | HVR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 250ppm/°C | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 10+ € 0,081 100+ € 0,0629 500+ € 0,0562 1000+ € 0,0505 2500+ € 0,0453 Още цени... | Мин: 10 / Множ: 10 | 1Mohm | HHV Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/°C | High Voltage | 2.4mm | 6.3mm | -55°C | 155°C | - | |||||
Each | 1+ € 0,267 50+ € 0,128 100+ € 0,113 250+ € 0,0982 500+ € 0,0877 Още цени... | Мин: 1 / Множ: 1 | 1.2Mohm | HVR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 250ppm/°C | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 1+ € 0,334 50+ € 0,158 100+ € 0,141 250+ € 0,120 500+ € 0,108 Още цени... | Мин: 1 / Множ: 1 | 220kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ € 0,188 100+ € 0,126 500+ € 0,0925 1000+ € 0,081 2500+ € 0,0715 Още цени... | Мин: 10 / Множ: 10 | 1Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ € 0,165 100+ € 0,103 500+ € 0,0744 1000+ € 0,0696 2500+ € 0,0629 Още цени... | Мин: 10 / Множ: 10 | 2.2Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ € 0,165 100+ € 0,110 500+ € 0,0839 1000+ € 0,0696 2500+ € 0,0629 Още цени... | Мин: 10 / Множ: 10 | 470kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,334 50+ € 0,148 100+ € 0,129 250+ € 0,115 500+ € 0,108 Още цени... | Мин: 1 / Множ: 1 | 10Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,267 50+ € 0,127 100+ € 0,112 250+ € 0,0934 500+ € 0,0868 Още цени... | Мин: 1 / Множ: 1 | 1.8Mohm | HVR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 250ppm/°C | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 1+ € 0,334 50+ € 0,158 100+ € 0,141 250+ € 0,120 500+ € 0,108 Още цени... | Мин: 1 / Множ: 1 | 560kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,334 50+ € 0,158 100+ € 0,141 250+ € 0,120 500+ € 0,108 Още цени... | Мин: 1 / Множ: 1 | 4.7Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,334 50+ € 0,156 100+ € 0,141 250+ € 0,120 500+ € 0,106 Още цени... | Мин: 1 / Множ: 1 | 22Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,334 50+ € 0,158 100+ € 0,141 250+ € 0,120 500+ € 0,106 Още цени... | Мин: 1 / Множ: 1 | 3.3Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 0,276 50+ € 0,130 100+ € 0,115 250+ € 0,0992 500+ € 0,0896 Още цени... | Мин: 1 / Множ: 1 | 4.7Mohm | HVR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 1+ € 0,248 50+ € 0,142 100+ € 0,0953 250+ € 0,0906 500+ € 0,0839 Още цени... | Мин: 1 / Множ: 1 | 3.3Mohm | HVR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | - | |||||
Each | 10+ € 0,182 100+ € 0,121 500+ € 0,0887 1000+ € 0,0772 2500+ € 0,072 Още цени... | Мин: 10 / Множ: 10 | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ € 0,238 100+ € 0,116 500+ € 0,0924 1000+ € 0,0745 2500+ € 0,0692 Още цени... | Мин: 10 / Множ: 10 | 536kohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 |