Isolated DIN Rail Mount DC / DC Converters:
379 Намерени продуктаНамерете огромна гама от Isolated DIN Rail Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated DIN Rail Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Mean Well, Xp Power, Cui, Phoenix Contact & Bel / Partner Stock
Изглед
Купувач
Инженер
Производител
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 55,650 | Мин: 1 / Множ: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ € 123,250 | Мин: 1 / Множ: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ € 53,860 5+ € 51,260 10+ € 50,910 | Мин: 1 / Множ: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | - | - | 4kV | Fixed | 800V | - | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ € 95,400 10+ € 83,850 25+ € 79,660 50+ € 76,620 100+ € 73,700 | Мин: 1 / Множ: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 89,550 10+ € 78,710 25+ € 74,770 50+ € 71,920 100+ € 69,180 | Мин: 1 / Множ: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 12V | DIN Rail | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ € 117,480 10+ € 103,260 25+ € 98,090 50+ € 94,350 100+ € 90,750 | Мин: 1 / Множ: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | Fixed | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 348,000 | Мин: 1 / Множ: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ € 147,000 | Мин: 1 / Множ: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | Fixed | - | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ € 48,880 5+ € 47,420 10+ € 45,950 50+ € 44,000 100+ € 41,070 | Мин: 1 / Множ: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ € 44,470 5+ € 40,980 10+ € 39,720 50+ € 38,030 100+ € 35,490 | Мин: 1 / Множ: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ € 72,670 5+ € 66,390 10+ € 63,870 | Мин: 1 / Множ: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ € 90,560 10+ € 79,590 25+ € 75,610 50+ € 72,730 100+ € 69,960 | Мин: 1 / Множ: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 91,970 5+ € 90,130 10+ € 88,290 | Мин: 1 / Множ: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ € 83,640 5+ € 81,970 10+ € 80,290 | Мин: 1 / Множ: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ € 31,100 5+ € 30,480 10+ € 29,860 20+ € 29,230 | Мин: 1 / Множ: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ € 27,950 5+ € 27,390 10+ € 26,830 20+ € 26,270 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ € 26,490 5+ € 25,960 10+ € 25,430 20+ € 24,900 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ € 86,170 5+ € 84,450 10+ € 82,720 | Мин: 1 / Множ: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ € 23,580 5+ € 23,110 10+ € 22,640 20+ € 22,170 | Мин: 1 / Множ: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 225,780 | Мин: 1 / Множ: 1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | 1.5kV | Fixed | - | DIN Rail | - | - | - | 10V | 32V | MINI-PS Series | |||||
MEAN WELL | Each | 1+ € 97,660 5+ € 95,710 10+ € 93,750 | Мин: 1 / Множ: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | ||||
Each | 1+ € 37,190 5+ € 36,450 10+ € 35,700 20+ € 34,960 | Мин: 1 / Множ: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ € 101,950 10+ € 89,610 25+ € 85,130 50+ € 81,880 100+ € 78,760 | Мин: 1 / Множ: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 26,490 5+ € 25,960 10+ € 25,430 20+ € 24,900 50+ € 24,370 | Мин: 1 / Множ: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 40,020 5+ € 39,220 10+ € 38,420 20+ € 37,620 | Мин: 1 / Множ: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series |