Isolated Surface Mount DC / DC Converters:
3 986 Намерени продуктаНамерете огромна гама от Isolated Surface Mount DC / DC Converters в Farnell България. Ние разполагаме с голям избор от Isolated Surface Mount DC / DC Converters, включително нови и най-популярни продукти от най-добрите световни производители включително: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions
Изглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ € 22,200 5+ € 21,340 10+ € 21,270 50+ € 21,200 100+ € 21,130 | Мин: 1 / Множ: 1 | Industrial | Module | 21.6V | 26.4V | - | 1W | SOP | 2 Output | 15V | 14Pins | - | 33mA | 66mA | - | - | 15V | -15V | - | 66mA | 800kHz | Unregulated | 1kV | - | 100°C | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ € 14,550 | Мин: 1 / Множ: 1 | Medical | DIP | - | - | 1:1 | 1W | - | 1 Output | 12V | - | - | - | 84mA | - | - | - | - | - | - | - | Unregulated | 4kV | - | - | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ € 23,960 5+ € 23,240 10+ € 22,530 50+ € 21,560 | Мин: 1 / Множ: 1 | ITE | DIP | - | - | 4:1 | 6W | - | 1 Output | 5V | - | - | - | 1.25A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ € 17,040 5+ € 16,530 10+ € 16,020 | Мин: 1 / Множ: 1 | ITE | DIP | - | - | 4:1 | 3W | - | 1 Output | 3.3V | - | - | - | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ € 18,910 5+ € 18,220 10+ € 17,520 | Мин: 1 / Множ: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | 12V | - | - | - | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
4026703 | Each | 1+ € 25,190 10+ € 23,540 25+ € 22,670 168+ € 21,660 336+ € 21,230 | Мин: 1 / Множ: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | - | BGA | 1 Output | - | 38Pins | - | 450mA | - | 2.5V | - | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ € 16,090 5+ € 15,090 | Мин: 1 / Множ: 1 | - | Surface Mount DIP | - | - | 4:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ € 28,170 | Мин: 1 / Множ: 1 | - | Surface Mount DIP | - | - | 4:1 | 5W | - | 1 Output | 15V | - | - | - | 333mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 23,720 | Мин: 1 / Множ: 1 | - | Surface Mount DIP | - | - | 4:1 | 5W | - | 1 Output | 12V | - | - | - | 420mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 8,070 5+ € 7,720 10+ € 7,710 | Мин: 1 / Множ: 1 | ITE | DIP | - | - | 2:1 | 2.5W | - | 1 Output | 3.3V | - | - | - | 758mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ € 3,770 5+ € 3,560 10+ € 3,470 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 750mW | - | 1 Output | 15V | - | - | - | 50mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ € 4,000 5+ € 3,940 10+ € 3,880 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ € 4,870 5+ € 4,810 10+ € 4,750 50+ € 4,370 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 24V | - | - | - | 83mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ € 4,540 5+ € 4,490 10+ € 4,430 50+ € 4,210 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 24V | - | - | - | 83mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ € 4,140 5+ € 4,090 10+ € 4,030 50+ € 3,550 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ € 4,540 5+ € 4,480 10+ € 4,410 50+ € 4,320 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ € 4,620 5+ € 4,570 10+ € 4,510 50+ € 4,420 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ € 5,630 5+ € 5,520 10+ € 5,400 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ € 5,630 5+ € 5,550 10+ € 5,460 50+ € 4,960 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ € 4,620 5+ € 4,570 10+ € 4,510 50+ € 4,420 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 9V | - | - | - | 222mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ € 4,610 5+ € 4,550 10+ € 4,490 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 12V | - | - | - | 167mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ € 5,430 5+ € 5,370 10+ € 5,300 50+ € 4,640 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ € 5,420 5+ € 5,350 10+ € 5,280 50+ € 5,120 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ € 3,940 5+ € 3,910 10+ € 3,880 50+ € 3,650 100+ € 3,580 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 5V | - | - | - | 400mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ € 4,740 5+ € 4,710 10+ € 4,680 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | - | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series |