2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies

                      CCH Series AC / DC Enclosed Power Supplies:

                      7 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Input Voltage AC Min
                      Input Voltage AC Max
                      Input Voltage VAC
                      Power Supply Output Type
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      CCH600PS48
                      XP POWER CCH600PS48
                      2783937

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 603 W
                      5. 48 VDC
                      6. 12.5 A
                      Each
                      1+
                      € 587,550
                      5+
                      € 569,920
                      10+
                      € 552,300
                      50+
                      € 528,790
                      100+
                      € 483,860
                      Мин: 1 / Множ: 1
                      ITE
                      1Outputs
                      603W
                      48VDC
                      12.5A
                      -
                      -
                      90V AC to 264V AC
                      Adjustable, Fixed
                      CCH Series
                      CCH400PS24
                      XP POWER CCH400PS24
                      2783931

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 411 W
                      5. 24 VDC
                      6. 17 A
                      Each
                      1+
                      € 513,360
                      5+
                      € 497,960
                      10+
                      € 482,560
                      50+
                      € 462,030
                      100+
                      € 431,230
                      Мин: 1 / Множ: 1
                      ITE
                      1Outputs
                      411W
                      24VDC
                      17A
                      90V
                      264V
                      90V AC to 264V AC
                      Adjustable, Fixed
                      CCH Series
                      CCH600PS28
                      XP POWER CCH600PS28
                      2783936

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 605 W
                      5. 28 VDC
                      6. 21.5 A
                      Each
                      1+
                      € 593,470
                      5+
                      € 575,660
                      10+
                      € 557,860
                      50+
                      € 534,130
                      100+
                      € 498,510
                      Мин: 1 / Множ: 1
                      ITE
                      1Outputs
                      605W
                      28VDC
                      21.5A
                      90V
                      264V
                      90V AC to 264V AC
                      Adjustable, Fixed
                      CCH Series
                      CCH600PS24
                      XP POWER CCH600PS24
                      2783935

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 603 W
                      5. 24 VDC
                      6. 25 A
                      Each
                      1+
                      € 593,470
                      5+
                      € 575,660
                      10+
                      € 557,860
                      50+
                      € 534,130
                      100+
                      € 498,510
                      Мин: 1 / Множ: 1
                      ITE
                      1Outputs
                      603W
                      24VDC
                      25A
                      90V
                      264V
                      90V AC to 264V AC
                      Adjustable, Fixed
                      CCH Series
                      CCH400PS28
                      XP POWER CCH400PS28
                      2783932

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 409 W
                      5. 28 VDC
                      6. 14.5 A
                      Each
                      1+
                      € 513,360
                      5+
                      € 497,960
                      10+
                      € 482,560
                      50+
                      € 462,030
                      100+
                      € 431,230
                      Мин: 1 / Множ: 1
                      ITE
                      1Outputs
                      409W
                      28VDC
                      14.5A
                      90V
                      264V
                      90V AC to 264V AC
                      Adjustable, Fixed
                      CCH Series
                      CCH600PS12
                      XP POWER CCH600PS12
                      2783934

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 603 W
                      5. 12 VDC
                      6. 50 A
                      Each
                      1+
                      € 587,550
                      5+
                      € 569,920
                      10+
                      € 552,300
                      50+
                      € 528,790
                      100+
                      € 483,860
                      Мин: 1 / Множ: 1
                      ITE
                      1Outputs
                      603W
                      12VDC
                      50A
                      90V
                      264V
                      90V AC to 264V AC
                      Adjustable, Fixed
                      CCH Series
                      CCH400PS48
                      XP POWER CCH400PS48
                      2783933

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 411 W
                      5. 48 VDC
                      6. 8.5 A
                      Each
                      1+
                      € 513,360
                      5+
                      € 503,090
                      10+
                      € 492,830
                      50+
                      € 482,560
                      100+
                      € 472,290
                      Мин: 1 / Множ: 1
                      ITE
                      1Outputs
                      411W
                      48VDC
                      8.5A
                      90V
                      264V
                      90V AC to 264V AC
                      Adjustable, Fixed
                      CCH Series
                      СравнениеЦена заКоличество
                      1-7 от 7 елементи