GWS Series AC / DC Enclosed Power Supplies:
3 Намерени продуктаGWS Series AC / DC Enclosed Power Supplies
With two power ratings - 250W convection cooled and 500W with internal fan - the GWS series offers output voltages from 12 to 48V. The series uses innovative design techniques to combine high efficiency, high power density and low standby power with the confidence of a 5-year warranty. Both power levels offer a 5V standby voltage, remote on/off and a DC good signal as standard.
- Standby Power Draw less than 0.5 Watt
- Average efficiency ratings are 92.7% for the 250W and 90.3% for the 500W
- ErP Compliant
- 41 mm height (1U compatible)
- Convection cooled
- 5V / 300mA Aux Supply
- Output Remote Programming
- Down to 25% Load: Class C Harmonics (IEC 61000-3-2)
- Easier System Integration
- Applications: Test & Measurement,industrial, Factory Automation, Communications, LED, Broadcast
Изглед
Купувач
Инженер
Производител
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 186,830 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 250W | 24VDC | 10.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | GWS Series | |||||
Each | 1+ € 290,850 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 500W | 24VDC | 21A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | GWS Series | |||||
Each | 1+ € 186,120 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 250W | 36VDC | 7A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | GWS Series |