HWS Series AC / DC Enclosed Power Supplies:
27 Намерени продуктаHWS Series AC / DC Enclosed Power Supplies
The HWS comes with a limited lifetime warranty and was a first in the industry when announced in 2008. The highly reliable 300, 600, 1000 and 1500W fan cooled models form part of a very broad HWS product offering ranging from 3.3V to 60V outputs. A 1-6V program input (on select models) can adjust the output from 20-120% of nominal for applications requiring non-standard voltages.
- Universal Input (85 - 265VAC)
- Limited Lifetime Warranty
- UL508 approved
- SEMI F47 Compliant (high line AC)
- High Efficiency
- Certifications: IEC/EN/UL 60950-1 and UL 508 (most HWS300, 600 models)
- Lower Cost of Ownership
- Easier System Cooling
- Supports Global Use
- Applications: Industrial, Test & Measurement, Factory Automation/Process Control
Изглед
Купувач
Инженер
Производител
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
1
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 377,400 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 336W | 24VDC | 14A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 573,860 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 624W | 48VDC | 13A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 573,860 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 648W | 24VDC | 27A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 377,400 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 324W | 12VDC | 27A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 1 336,000 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 1.5kW | 24VDC | 65A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 377,400 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 330W | 15VDC | 22A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 1 336,000 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 1.5kW | 15VDC | 100A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 377,400 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 336W | 48VDC | 7A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 2 248,000 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 1.56kW | 24VDC | 70A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 173,570 5+ € 85,800 10+ € 84,120 25+ € 82,470 40+ € 82,460 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 150W | 24VDC | 6.5A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 83,500 5+ € 72,080 10+ € 70,020 25+ € 68,070 50+ € 66,230 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 100W | 24VDC | 4.5A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 87,910 5+ € 85,180 10+ € 82,480 25+ € 82,470 40+ € 82,460 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 150W | 5VDC | 30A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 61,920 5+ € 56,810 10+ € 44,290 25+ € 44,060 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 50W | 24VDC | 2.2A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 328,000 5+ € 272,000 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 300W | 5VDC | 60A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 473,000 5+ € 392,000 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 600W | 5VDC | 120A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 79,810 5+ € 63,820 10+ € 62,160 25+ € 61,320 50+ € 60,490 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 100W | 12VDC | 8.5A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 53,630 5+ € 52,100 10+ € 50,650 25+ € 49,280 60+ € 47,990 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 50W | 12VDC | 4.3A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 84,320 5+ € 80,930 10+ € 77,550 25+ € 74,170 50+ € 70,780 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 100W | 5VDC | 20A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 46,310 5+ € 43,150 10+ € 35,100 25+ € 34,680 80+ € 34,270 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 30W | 5VDC | 6A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 107,690 5+ € 85,800 10+ € 84,120 25+ € 82,470 40+ € 82,460 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 150W | 12VDC | 13A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 316,000 5+ € 315,000 | Мин: 1 / Множ: 1 | ITE | 1Outputs | 645W | 15VDC | 43A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 43,720 5+ € 40,730 10+ € 33,100 25+ € 32,810 80+ € 32,530 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 15W | 12VDC | 1.3A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 35,470 5+ € 34,860 10+ € 34,290 25+ € 34,280 80+ € 34,270 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 30W | 12VDC | 2.5A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 47,670 5+ € 44,400 10+ € 34,830 25+ € 34,540 80+ € 34,270 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 30W | 24VDC | 1.3A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
Each | 1+ € 52,020 5+ € 49,530 10+ € 46,100 25+ € 42,690 60+ € 42,680 Още цени... | Мин: 1 / Множ: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 85V | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS Series |