2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      ECE05 Series AC / DC PCB Mount Power Supplies:

                      8 Намерени продукта

                      ECE05 Series AC / DC PCB Mount Power Supplies

                      The ECE05 series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.

                      • Ultra Compact Size
                      • Single Outputs from 3.3 to 48 V
                      • Encapsulated PCB Mount
                      • <0.3 W="" No="" Load="" Input="" Power<=""/>
                      • Peak Load Capability
                      • No External Components Required
                      • Input Voltage Range: 85V to 264VAC
                      • Efficiency: 83%
                      • Operating Temperature Range -25 to +70
                      • Applications: Instrumentation, IoT, Security, Technology
                      ECE05 Series Datasheet
                      ECE05 Series AC / DC PCB Mount Power SuppliesXP POWER
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      ECE05US05
                      XP POWER ECE05US05
                      2099447

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 5 VDC
                      6. 1 A
                      Each
                      1+
                      € 22,280
                      5+
                      € 21,610
                      10+
                      € 20,940
                      50+
                      € 20,050
                      100+
                      € 18,720
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      5VDC
                      1A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      25.4mm
                      ECE05 Series
                      ECE05US12
                      XP POWER ECE05US12
                      2099449

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 12 VDC
                      6. 410 mA
                      Each
                      1+
                      € 22,280
                      5+
                      € 21,610
                      10+
                      € 20,940
                      50+
                      € 20,050
                      100+
                      € 18,720
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      12VDC
                      410mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      25.4mm
                      ECE05 Series
                      ECE05US24
                      XP POWER ECE05US24
                      2099451

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 24 VDC
                      6. 210 mA
                      Each
                      1+
                      € 22,280
                      5+
                      € 21,610
                      10+
                      € 20,940
                      50+
                      € 20,050
                      100+
                      € 18,720
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      24VDC
                      210mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      25.4mm
                      ECE05 Series
                      ECE05US09
                      XP POWER ECE05US09
                      2099448

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 9 VDC
                      6. 550 mA
                      Each
                      1+
                      € 17,060
                      5+
                      € 16,540
                      10+
                      € 16,030
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      9VDC
                      550mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      25.4mm
                      ECE05 Series
                      ECE05US03
                      XP POWER ECE05US03
                      2099446

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 3.3 VDC
                      6. 1.51 A
                      Each
                      1+
                      € 22,280
                      5+
                      € 21,610
                      10+
                      € 20,940
                      50+
                      € 20,050
                      100+
                      € 18,720
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      3.3VDC
                      1.51A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      25.4mm
                      ECE05 Series
                      ECE05US05-P
                      XP POWER ECE05US05-P
                      4226722

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE & Medical
                      3. 1 Output
                      4. 5 W
                      5. 5 VDC
                      6. 1 A
                      Each
                      1+
                      € 24,340
                      5+
                      € 23,060
                      10+
                      € 21,200
                      50+
                      € 20,540
                      100+
                      € 19,620
                      Мин: 1 / Множ: 1
                      ITE & Medical
                      1 Output
                      5W
                      5VDC
                      1A
                      Fixed
                      -
                      85V AC to 264V AC
                      -
                      23.9mm
                      15.5mm
                      23.9mm
                      ECE05 Series
                      ECE05US48
                      XP POWER ECE05US48
                      2099452

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 48 VDC
                      6. 100 mA
                      Each
                      1+
                      € 22,280
                      5+
                      € 21,610
                      10+
                      € 20,940
                      50+
                      € 20,050
                      100+
                      € 18,720
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      48VDC
                      100mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      25.4mm
                      ECE05 Series
                      ECE05US15
                      XP POWER ECE05US15
                      2099450

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 15 VDC
                      6. 330 mA
                      Each
                      1+
                      € 32,380
                      5+
                      € 28,340
                      10+
                      € 23,480
                      50+
                      € 21,050
                      100+
                      € 20,630
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      5W
                      15VDC
                      330mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      25.4mm
                      ECE05 Series
                      СравнениеЦена заКоличество
                      1-8 от 8 елементи