2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      ECL10 Series AC / DC PCB Mount Power Supplies:

                      15 Намерени продукта

                      ECL10 Series AC / DC PCB Mount Power Supplies

                      The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.

                      • Ultra Compact Size
                      • Single, Dual & Triple Outputs
                      • Open Frame PCB & Chassis Mount
                      • Encapsulated PCB & Chassis Mount
                      • <0.3 W="" No="" Load="" Input="" Power<=""/>
                      • Operating Temperature Range -20 to +70 °C
                      • Peak Load Capability
                      • Isolation: 3000 VAC Input to Output
                      • 3 Year Warranty
                      • Applications: ITE (Commercial)
                      ECL10 Series Datasheet
                      ECL10 Series AC / DC PCB Mount Power SuppliesXP POWER
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      ECL10US05-P
                      XP POWER ECL10US05-P
                      1289131

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 5 VDC
                      6. 2 A
                      Each
                      1+
                      € 25,400
                      5+
                      € 22,180
                      10+
                      € 21,490
                      50+
                      € 20,570
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      5VDC
                      2A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US24-E
                      XP POWER ECL10US24-E
                      1435362

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 24 VDC
                      6. 420 mA
                      Each
                      1+
                      € 36,350
                      5+
                      € 35,260
                      10+
                      € 34,170
                      50+
                      € 32,710
                      100+
                      € 30,530
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      24VDC
                      420mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US05-E
                      XP POWER ECL10US05-E
                      1435356

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 5 VDC
                      6. 2 A
                      Each
                      1+
                      € 47,210
                      5+
                      € 41,310
                      10+
                      € 34,230
                      50+
                      € 33,550
                      100+
                      € 32,860
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      5VDC
                      2A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US24-P
                      XP POWER ECL10US24-P
                      1289136

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 24 VDC
                      6. 420 mA
                      Each
                      1+
                      € 26,420
                      5+
                      € 25,630
                      10+
                      € 24,840
                      50+
                      € 23,790
                      100+
                      € 22,200
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      24VDC
                      420mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US48-E
                      XP POWER ECL10US48-E
                      1435363

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 48 VDC
                      6. 210 mA
                      Each
                      1+
                      € 47,030
                      5+
                      € 41,160
                      10+
                      € 34,100
                      50+
                      € 33,420
                      100+
                      € 32,740
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      48VDC
                      210mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US15-P
                      XP POWER ECL10US15-P
                      1289134

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 15 VDC
                      6. 670 mA
                      Each
                      1+
                      € 27,100
                      5+
                      € 26,290
                      10+
                      € 25,480
                      50+
                      € 24,400
                      100+
                      € 22,770
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      15VDC
                      670mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US09-E
                      XP POWER ECL10US09-E
                      1435357

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 9 VDC
                      6. 1.1 A
                      Each
                      1+
                      € 46,430
                      5+
                      € 40,620
                      10+
                      € 33,660
                      50+
                      € 32,990
                      100+
                      € 32,310
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      9VDC
                      1.1A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US12-E
                      XP POWER ECL10US12-E
                      1435359

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 12 VDC
                      6. 830 mA
                      Each
                      1+
                      € 47,210
                      5+
                      € 41,310
                      10+
                      € 34,230
                      50+
                      € 33,550
                      100+
                      € 32,860
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      12VDC
                      830mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US09-P
                      XP POWER ECL10US09-P
                      1289132

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 9 VDC
                      6. 1.1 A
                      Each
                      8+
                      € 26,090
                      Мин: 8 / Множ: 8
                      ITE
                      1 Output
                      10W
                      9VDC
                      1.1A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US15-E
                      XP POWER ECL10US15-E
                      1435361

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 15 VDC
                      6. 670 mA
                      Each
                      1+
                      € 47,210
                      5+
                      € 41,310
                      10+
                      € 34,230
                      50+
                      € 33,550
                      100+
                      € 32,860
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      15VDC
                      670mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US48-P
                      XP POWER ECL10US48-P
                      1289137

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 48 VDC
                      6. 210 mA
                      Each
                      1+
                      € 36,190
                      5+
                      € 31,670
                      10+
                      € 26,240
                      50+
                      € 25,720
                      100+
                      € 25,190
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      48VDC
                      210mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US03-P
                      XP POWER ECL10US03-P
                      1289130

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 8.6 W
                      5. 3.3 VDC
                      6. 2.6 A
                      Each
                      1+
                      € 36,190
                      5+
                      € 31,670
                      10+
                      € 26,240
                      50+
                      € 25,720
                      100+
                      € 25,190
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      8.6W
                      3.3VDC
                      2.6A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US03-E
                      XP POWER ECL10US03-E
                      1435355

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 8.6 W
                      5. 3.3 VDC
                      6. 2.6 A
                      Each
                      6+
                      € 34,030
                      Мин: 6 / Множ: 6
                      ITE
                      1 Output
                      8.6W
                      3.3VDC
                      2.6A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US12-P
                      XP POWER ECL10US12-P
                      1289133

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 12 VDC
                      6. 830 mA
                      Each
                      1+
                      € 22,920
                      5+
                      € 22,460
                      10+
                      € 22,000
                      20+
                      € 21,540
                      Мин: 1 / Множ: 1
                      ITE
                      1 Output
                      10W
                      12VDC
                      830mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US09-P.
                      XP POWER ECL10US09-P.
                      2143703

                      Data Sheet

                      RoHS

                      XP POWER
                      1. PSU
                      2. AC/DC
                      3. SWITCH MODE
                      4. 9V
                      Each
                      1+
                      € 29,240
                      5+
                      € 28,360
                      10+
                      € 27,490
                      25+
                      € 26,320
                      100+
                      € 24,560
                      Още цени...
                      Мин: 1 / Множ: 1
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      ECL10 Series
                      СравнениеЦена заКоличество
                      1-15 от 15 елементи