TMLM Series AC / DC PCB Mount Power Supplies:
23 Намерени продуктаTMLM Series AC / DC PCB Mount Power Supplies
The TMLM Series power module, offer highest power density in a fully encapsulated module which can be soldered directly on to PCBs. This feature makes these modules an ideal solution for all space critical applications. International safety approvals qualify the product for worldwide markets. SMD-technology and high efficiency guarantees a high reliability of these Power Supplies.
- Universal input 90?264 VAC, 47?440 Hz
- Fully encapsulated plastic case
- AC/DC power modules for PCB mounting
- Highest power density
- Short circuit and overload protection
- High efficiency
- EMI meets EN 55022, class B and FCC, level B
- Low ripple and noise
- 3-year product warranty
- Applications: Commercial & industrial electronic equipment.
Изглед
Купувач
Инженер
Производител
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,890 10+ € 16,680 25+ € 16,220 50+ € 15,880 100+ € 15,550 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4W | 5VDC | 800mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ € 17,370 10+ € 16,190 25+ € 15,750 50+ € 15,420 100+ € 15,100 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4W | 15V | 267mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ € 17,370 10+ € 16,190 25+ € 15,750 50+ € 15,420 100+ € 15,100 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4W | 24VDC | 167mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ € 18,860 10+ € 17,590 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Мин: 1 / Множ: 1 | ITE | 2 Output | 3.5W | 5VDC | 600mA | 3.3VDC | 150mA | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ € 18,860 10+ € 17,590 25+ € 17,110 50+ € 16,760 100+ € 16,410 | Мин: 1 / Множ: 1 | ITE | 2 Output | 3.6W | 12VDC | 250mA | 5VDC | 120mA | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ € 49,110 10+ € 45,800 25+ € 44,550 50+ € 43,620 100+ € 42,720 | Мин: 1 / Множ: 1 | ITE | 1 Output | 20W | 12VDC | 1.66A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ € 49,110 10+ € 45,800 25+ € 44,550 50+ € 43,620 100+ € 42,720 | Мин: 1 / Множ: 1 | ITE | 1 Output | 20W | 24VDC | 833mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ € 49,110 10+ € 45,800 25+ € 44,550 50+ € 43,620 100+ € 42,720 | Мин: 1 / Множ: 1 | ITE | 1 Output | 18W | 5VDC | 3.6A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ € 16,910 10+ € 13,760 25+ € 13,390 50+ € 13,110 100+ € 12,840 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4W | 12VDC | 333mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ € 49,110 10+ € 45,800 25+ € 44,550 50+ € 43,620 100+ € 42,720 | Мин: 1 / Множ: 1 | ITE | 1 Output | 20W | 15V | 1.33A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ € 16,910 10+ € 14,220 25+ € 13,830 50+ € 13,550 100+ € 13,260 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4W | 9VDC | 444mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ € 17,370 10+ € 16,210 25+ € 15,760 50+ € 15,440 100+ € 15,120 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4W | 3.3VDC | 1.2A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ € 29,980 5+ € 28,840 10+ € 27,700 25+ € 26,170 | Мин: 1 / Множ: 1 | ITE | 1 Output | 10W | 12VDC | 833mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ € 32,030 5+ € 31,060 10+ € 30,110 20+ € 29,510 | Мин: 1 / Множ: 1 | ITE | 1 Output | 5W | 5VDC | 1A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.2mm | 50.8mm | TMLM Series | |||||
Each | 1+ € 29,590 5+ € 24,520 | Мин: 1 / Множ: 1 | ITE | 1 Output | 10W | 5VDC | 2A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ € 35,190 5+ € 34,130 10+ € 33,080 20+ € 32,420 | Мин: 1 / Множ: 1 | ITE | 1 Output | 10W | 24VDC | 417mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ € 35,190 5+ € 34,130 10+ € 33,080 25+ € 30,260 | Мин: 1 / Множ: 1 | ITE | 1 Output | 8.2W | 3.3VDC | 2.4A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ € 40,6624 5+ € 38,6351 10+ € 36,5981 25+ € 32,5338 | Мин: 1 / Множ: 1 | ITE | 1 Output | 12W | 3.3VDC | 3.6A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ € 34,200 5+ € 34,010 10+ € 31,290 20+ € 31,240 | Мин: 1 / Множ: 1 | ITE | 1 Output | 5W | 12VDC | 420mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.16mm | 50.8mm | TMLM Series | |||||
Each | 1+ € 32,760 5+ € 32,280 10+ € 31,280 25+ € 28,620 | Мин: 1 / Множ: 1 | ITE | 1 Output | 5W | 15V | 333mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.2mm | 50.8mm | TMLM Series | |||||
Each | 1+ € 36,160 10+ € 33,470 25+ € 32,100 50+ € 31,770 100+ € 30,730 Още цени... | Мин: 1 / Множ: 1 | ITE | 1 Output | 10W | 15V | 667mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.2mm | 23.5mm | 52.4mm | TMLM Series | |||||
Each | 1+ € 32,030 5+ € 31,060 10+ € 30,110 20+ € 29,510 | Мин: 1 / Множ: 1 | ITE | 1 Output | 5.5W | 24VDC | 230mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.2mm | 50.8mm | TMLM Series | |||||
Each | 1+ € 26,700 5+ € 25,900 10+ € 25,120 25+ € 24,370 | Мин: 1 / Множ: 1 | ITE | 1 Output | 4.1W | 3.3VDC | 1.25A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 25.4mm | 15.2mm | 50.8mm | TMLM Series |