AC / DC PCB Mount Power Supplies:
15 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 46,890 5+ € 45,270 10+ € 43,650 50+ € 40,830 | Мин: 1 / Множ: 1 | ITE | 3 Output | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | Fixed | 85V | 85V AC to 264V AC | 264V | 54mm | 19.3mm | 74mm | TMP Series | |||||
Each | 1+ € 72,990 5+ € 70,410 10+ € 67,830 50+ € 63,440 | Мин: 1 / Множ: 1 | ITE | 3 Output | 30W | 5VDC | 3A | 12VDC | 600mA | -12VDC | 600mA | Fixed | 85V | 85V AC to 264V AC | 264V | 63.5mm | 21.5mm | 88.9mm | TMP Series | |||||
Each | 1+ € 40,440 5+ € 39,660 10+ € 38,870 50+ € 35,230 100+ € 34,020 | Мин: 1 / Множ: 1 | ITE | 2 Output | 15W | 12VDC | 650mA | -12VDC | 650mA | -12VDC | -650mA | Fixed | 85V | 85V AC to 264V AC | 264V | 54mm | 19.3mm | 74mm | TMP Series | |||||
Each | 1+ € 64,930 5+ € 62,660 10+ € 60,380 50+ € 56,490 | Мин: 1 / Множ: 1 | ITE | 3 Output | 20W | 5VDC | 2.8A | 12VDC | 250mA | -12VDC | 250mA | Adjustable, Fixed | 90V | 90V AC to 264V AC | 264V | 48mm | 22mm | 70mm | TML Series | |||||
Each | 6+ € 37,500 | Мин: 6 / Множ: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ € 44,390 | Мин: 6 / Множ: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ € 61,170 | Мин: 6 / Множ: 6 | ITE | 3 Output | 30W | 5VDC | 3A | 12VDC | 630mA | -12VDC | 630mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 78.7mm | ECL30 Series | |||||
Each | 5+ € 71,500 | Мин: 5 / Множ: 5 | ITE | 3 Output | 30W | 5VDC | 3A | 12VDC | 1A | -12VDC | 250mA | Fixed | - | 85V AC to 264V AC | - | 63.5mm | 21.7mm | 88.9mm | TMP Series | |||||
Each | 1+ € 52,760 5+ € 51,180 10+ € 49,590 25+ € 45,370 | Мин: 1 / Множ: 1 | ITE | 3 Output | 15W | 5VDC | 200mA | 12VDC | 200mA | -12VDC | 200mA | Fixed | 85V | 85V AC to 264V AC | 264V | 54mm | 20.5mm | 55mm | TML Series | |||||
Each | 15+ € 103,000 | Мин: 1 / Множ: 1 | Medical | 3 Output | 40W | 5VDC | 5A | 12VDC | 600mA | -12VDC | 600mA | Fixed | 90V | 90V AC to 264V AC | 264V | 63.5mm | 26.924mm | 88.9mm | KM Series | |||||
Each | 1+ € 91,750 5+ € 87,170 10+ € 82,580 25+ € 73,410 | Мин: 1 / Множ: 1 | ITE | 3 Output | 40W | 5VDC | 5A | 12VDC | 600mA | -12VDC | 600mA | Adjustable, Fixed | 90V | 90V AC to 264V AC | 264V | 63.5mm | 22mm | 89mm | TML Series | |||||
Each | 15+ € 72,720 | Мин: 1 / Множ: 1 | Medical | 3 Output | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | Fixed | 90V | 90V AC to 264V AC | 264V | 45.466mm | 23.368mm | 64mm | KM Series | |||||
Each | 1+ € 48,970 5+ € 47,500 10+ € 46,030 25+ € 41,130 | Мин: 1 / Множ: 1 | ITE | 3 Output | 30W | 5VDC | 3A | 12VDC | 630mA | -12VDC | 630mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 22.3mm | 75.2mm | ECL30 Series | |||||
Each | 1+ € 88,720 5+ € 84,280 10+ € 81,620 25+ € 75,410 | Мин: 1 / Множ: 1 | ITE | 3 Output | 30W | 5VDC | 630mA | 12VDC | 630mA | -12VDC | 630mA | Fixed | 85V | 85V AC to 264V AC | 264V | 63.5mm | 25mm | 88.9mm | TML Series | |||||
Each | 1+ € 31,140 5+ € 29,670 10+ € 28,770 25+ € 27,870 50+ € 25,170 | Мин: 1 / Множ: 1 | ITE | 2 Output | 10W | 12VDC | 380mA | -12VDC | 380mA | -12VDC | -380mA | Fixed | 85V | 85V AC to 264V AC | 264V | 45mm | 19mm | 64mm | TMP Series |