2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      LTM4606 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      2 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Voltage Min
                      Input Voltage Max
                      No. of Outputs
                      Output Voltage Min
                      DC / DC Converter IC Case
                      Output Voltage Max
                      No. of Pins
                      Output Current Max
                      Output Current
                      DC / DC Converter Output Type
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Switching Frequency
                      Depth
                      Topology
                      Width
                      Operating Temperature Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      LTM4606IV#PBF
                      ANALOG DEVICES LTM4606IV#PBF
                      4029385

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Buck
                      4. 4.5 to 28 V in
                      5. 0.6 to 5V/6A out
                      6. LGA-133
                      Each
                      1+
                      € 27,700
                      10+
                      € 26,860
                      25+
                      € 25,400
                      119+
                      € 23,950
                      Мин: 1 / Множ: 1
                      ITE & Industrial
                      LGA-133, Micro Module
                      4.5V
                      28V
                      1 Output
                      600mV
                      LGA
                      5V
                      133Pins
                      6A
                      6A
                      Adjustable
                      4.5V
                      28V
                      2.82mm
                      900kHz
                      15mm
                      Buck (Step Down)
                      15mm
                      125°C
                      LTM4606 Series
                      LTM4606EV#PBF
                      ANALOG DEVICES LTM4606EV#PBF
                      4029384

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Buck
                      4. 4.5 to 28 V in
                      5. 0.6 to 5V/6A out
                      6. LGA-133
                      Each
                      1+
                      € 30,030
                      10+
                      € 29,290
                      25+
                      € 27,110
                      119+
                      € 25,490
                      357+
                      € 23,870
                      Мин: 1 / Множ: 1
                      ITE & Industrial
                      LGA-133, Micro Module
                      4.5V
                      28V
                      1 Output
                      600mV
                      LGA
                      5V
                      133Pins
                      6A
                      6A
                      Adjustable
                      4.5V
                      28V
                      2.82mm
                      900kHz
                      15mm
                      Buck (Step Down)
                      15mm
                      125°C
                      LTM4606 Series
                      СравнениеЦена заКоличество
                      1-2 от 2 елементи