LTM4630A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 59,190 10+ € 58,230 90+ € 56,450 180+ € 55,320 | Мин: 1 / Множ: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | LGA | 8V | 144Pins | 36A | 18A | Adjustable | 4.5V | 18V | 4.41mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630A Series | |||||
Each | 1+ € 74,020 10+ € 64,220 90+ € 57,880 180+ € 56,720 | Мин: 1 / Множ: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | BGA | 8V | 144Pins | 36A | 18A | Adjustable | 4.5V | 18V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630A Series | |||||
Each | 1+ € 73,690 10+ € 70,590 90+ € 67,550 180+ € 66,200 | Мин: 1 / Множ: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | BGA | 8V | 144Pins | 36A | 18A | Adjustable | 4.5V | 18V | 5.01mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630A Series | |||||
Each | 1+ € 63,840 10+ € 62,240 90+ € 57,210 180+ € 56,070 | Мин: 1 / Множ: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 18V | 2 Output | 600mV | LGA | 8V | 144Pins | 36A | 18A | Adjustable | 4.5V | 18V | 4.41mm | 780kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4630A Series |