LTM4656 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 32,580 10+ € 30,110 | Мин: 1 / Множ: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ € 41,690 10+ € 38,040 90+ € 30,120 180+ € 29,850 270+ € 29,580 | Мин: 1 / Множ: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ € 41,660 10+ € 31,880 90+ € 26,600 180+ € 26,510 270+ € 26,410 | Мин: 1 / Множ: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series |