2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      LTM4700 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      2 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Voltage Min
                      Input Voltage Max
                      No. of Outputs
                      Output Voltage Min
                      DC / DC Converter IC Case
                      Output Voltage Max
                      No. of Pins
                      Output Current Max
                      Output Current
                      DC / DC Converter Output Type
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Switching Frequency
                      Depth
                      Topology
                      Width
                      Operating Temperature Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      LTM4700IY#PBF
                      ANALOG DEVICES LTM4700IY#PBF
                      4033725

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Buck
                      4. 4.5 to 16 V in
                      5. 0.5 to 1.8V/50A out
                      6. BGA-330
                      Each
                      1+
                      € 181,060
                      10+
                      € 176,730
                      66+
                      € 144,020
                      132+
                      € 141,140
                      Мин: 1 / Множ: 1
                      ITE
                      BGA-330, Micro Module
                      4.5V
                      16V
                      2 Output
                      500mV
                      BGA
                      1.8V
                      330Pins
                      100A
                      50A
                      Adjustable
                      4.5V
                      16V
                      7.87mm
                      350kHz
                      15mm
                      Buck (Step Down)
                      22mm
                      125°C
                      LTM4700 Series
                      LTM4700EY#PBF
                      ANALOG DEVICES LTM4700EY#PBF
                      4033724

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Buck
                      4. 4.5 to 16 V in
                      5. 0.5 to 1.8V/50A out
                      6. BGA-330
                      Each
                      1+
                      € 166,850
                      10+
                      € 162,660
                      66+
                      € 154,320
                      132+
                      € 151,230
                      Мин: 1 / Множ: 1
                      ITE
                      BGA-330, Micro Module
                      4.5V
                      16V
                      2 Output
                      500mV
                      BGA
                      1.8V
                      330Pins
                      100A
                      50A
                      Adjustable
                      4.5V
                      16V
                      7.87mm
                      350kHz
                      15mm
                      Buck (Step Down)
                      22mm
                      125°C
                      LTM4700 Series
                      СравнениеЦена заКоличество
                      1-2 от 2 елементи