LTM8027 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 63,730 10+ € 60,550 25+ € 58,950 119+ € 49,300 | Мин: 1 / Множ: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ € 50,770 10+ € 49,490 25+ € 47,050 119+ € 45,140 | Мин: 1 / Множ: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ € 33,260 10+ € 25,490 25+ € 25,310 119+ € 25,140 357+ € 24,960 | Мин: 1 / Множ: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ € 33,010 10+ € 32,180 25+ € 30,590 119+ € 28,680 357+ € 28,110 | Мин: 1 / Множ: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ € 27,540 10+ € 27,130 25+ € 27,120 119+ € 26,040 357+ € 25,520 | Мин: 1 / Множ: 1 | ITE & Industrial, Avionics | BGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | BGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.92mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series | |||||
Each | 1+ € 30,380 10+ € 29,890 25+ € 29,160 119+ € 27,510 357+ € 27,340 | Мин: 1 / Множ: 1 | ITE & Industrial, Avionics | LGA-113, Micro Module | 4.5V | 60V | 1 Output | 2.5V | LGA | 24V | 113Pins | 4A | 4A | Adjustable | 4.5V | 60V | 4.32mm | 500kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM8027 Series |