TSR 3 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 33,830 10+ € 30,060 25+ € 29,420 50+ € 28,930 100+ € 28,470 | Мин: 1 / Множ: 1 | ITE | SIP | 18W | 5V | 15V | 3A | Fixed | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ € 32,840 10+ € 29,180 25+ € 28,560 50+ € 28,090 100+ € 27,640 | Мин: 1 / Множ: 1 | ITE | SIP | - | -6V | -3V | 2.2A | Adjustable | 10V | 27VDC | 6mm | 15.5mm | 10.4mm | TSR 3 Series | |||||
Each | 1+ € 27,080 10+ € 20,570 25+ € 20,130 50+ € 19,800 100+ € 19,480 | Мин: 1 / Множ: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Adjustable | 4.5V | 14V | 6mm | 15.5mm | 9.4mm | TSR 3 Series | |||||
Each | 1+ € 32,720 10+ € 29,070 25+ € 28,450 50+ € 27,990 100+ € 27,530 | Мин: 1 / Множ: 1 | ITE | SIP | 45W | 5V | 15V | 3A | Fixed, Adjustable | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ € 27,080 10+ € 24,200 25+ € 23,680 50+ € 23,300 100+ € 22,920 | Мин: 1 / Множ: 1 | ITE | SIP | 18W | 600mV | 6V | 3A | Fixed, Adjustable | 4.5V | 14V | 15.5mm | 9.4mm | 6mm | TSR 3 Series |