2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      LTM4656 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      3 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Voltage Min
                      Input Voltage Max
                      No. of Outputs
                      Output Voltage Min
                      DC / DC Converter IC Case
                      Output Voltage Max
                      No. of Pins
                      Output Current Max
                      Output Current
                      DC / DC Converter Output Type
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Switching Frequency
                      Depth
                      Topology
                      Width
                      Operating Temperature Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      LTM4656IY-1#PBF
                      ANALOG DEVICES LTM4656IY-1#PBF
                      4033689

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Synchronous Boost
                      4. 4.5 V to 28 V
                      5. 6 V to 36 V /4 A out
                      6. BGA-144
                      Each
                      1+
                      € 32,580
                      10+
                      € 30,110
                      Мин: 1 / Множ: 1
                      ITE
                      BGA-144, Micro Module
                      4.5V
                      28V
                      1 Output
                      6V
                      BGA
                      36V
                      144Pins
                      4A
                      4A
                      Adjustable
                      4.5V
                      28V
                      7.07mm
                      750kHz
                      16mm
                      Synchronous Boost (Step Up)
                      16mm
                      125°C
                      LTM4656 Series
                      LTM4656IY#PBF
                      ANALOG DEVICES LTM4656IY#PBF
                      4033688

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Synchronous Boost
                      4. 4.5 V to 28 V
                      5. 6 V to 36 V /4 A out
                      6. BGA-144
                      Each
                      1+
                      € 41,690
                      10+
                      € 38,040
                      90+
                      € 30,120
                      180+
                      € 29,850
                      270+
                      € 29,580
                      Мин: 1 / Множ: 1
                      ITE
                      BGA-144, Micro Module
                      4.5V
                      28V
                      1 Output
                      6V
                      BGA
                      36V
                      144Pins
                      4A
                      4A
                      Adjustable
                      4.5V
                      28V
                      7.07mm
                      750kHz
                      16mm
                      Synchronous Boost (Step Up)
                      16mm
                      125°C
                      LTM4656 Series
                      LTM4656EY#PBF
                      ANALOG DEVICES LTM4656EY#PBF
                      4033687

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Synchronous Boost
                      4. 4.5 V to 28 V
                      5. 6 V to 36 V /4 A out
                      6. BGA-144
                      Each
                      1+
                      € 41,660
                      10+
                      € 31,880
                      90+
                      € 26,600
                      180+
                      € 26,510
                      270+
                      € 26,410
                      Мин: 1 / Множ: 1
                      ITE
                      BGA-144, Micro Module
                      4.5V
                      28V
                      1 Output
                      6V
                      BGA
                      36V
                      144Pins
                      4A
                      4A
                      Adjustable
                      4.5V
                      28V
                      7.07mm
                      750kHz
                      16mm
                      Synchronous Boost (Step Up)
                      16mm
                      125°C
                      LTM4656 Series
                      СравнениеЦена заКоличество
                      1-3 от 3 елементи