2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      OKL-T/6-W12 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      2 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      Output Voltage Min
                      Output Voltage Max
                      Output Current Max
                      DC / DC Converter Output Type
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Depth
                      Width
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      OKL-T/6-W12N-C
                      MURATA POWER SOLUTIONS OKL-T/6-W12N-C
                      2102102

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Non Isolated POL DC/DC Converter
                      2. Programmable
                      3. ITE
                      4. 30 W
                      5. 591 mV
                      6. 5.5 V
                      7. 6 A
                      Each
                      1+
                      € 6,580
                      5+
                      € 6,330
                      10+
                      € 6,230
                      20+
                      € 6,110
                      50+
                      € 5,990
                      Мин: 1 / Множ: 1
                      ITE
                      -
                      30W
                      591mV
                      5.5V
                      6A
                      Adjustable
                      4.5V
                      14V
                      7.2mm
                      12.19mm
                      12.19mm
                      OKL-T/6-W12 Series
                      OKL-T/6-W12N-C
                      MURATA POWER SOLUTIONS OKL-T/6-W12N-C
                      4326540

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 30 W
                      5. 591 mV
                      6. 5.5 V
                      7. 6 A
                      Each (Supplied on Full Reel)
                      Цели бобини
                      400+
                      € 5,730
                      Мин: 400 / Множ: 400
                      ITE
                      Module
                      30W
                      591mV
                      5.5V
                      6A
                      Programmable
                      4.5V
                      14V
                      7.2mm
                      12.2mm
                      12.2mm
                      OKL-T/6-W12 Series
                      СравнениеЦена заКоличество
                      1-2 от 2 елементи