MAXM15463 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,510 10+ € 5,290 30+ € 5,190 100+ € 5,090 250+ € 5,000 Още цени... | Мин: 1 / Множ: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15463 Series | |||||
Each (Supplied on Full Reel) Цели бобини | 2500+ € 4,120 | Мин: 2500 / Множ: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15463 Series |