NID100 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 15,360 5+ € 14,790 10+ € 14,550 20+ € 14,260 50+ € 13,970 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 90W | 12V | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ € 17,090 5+ € 16,460 10+ € 16,190 20+ € 15,870 50+ € 15,540 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 97.5W | 15V | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ € 15,360 5+ € 14,790 10+ € 14,550 20+ € 14,260 50+ € 13,970 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 55W | 5V | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ € 15,360 5+ € 14,790 10+ € 14,550 20+ € 14,260 50+ € 13,970 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series |