NID65 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,540 5+ € 12,070 10+ € 11,880 20+ € 11,640 50+ € 11,400 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 64.8W | 24V | 2.7A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ € 12,540 5+ € 12,070 10+ € 11,880 20+ € 11,640 50+ € 11,400 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 58.8W | 12V | 4.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ € 12,540 5+ € 12,070 10+ € 11,880 20+ € 11,640 50+ € 11,400 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 32.5W | 5V | 6.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ € 12,540 5+ € 12,070 10+ € 11,880 20+ € 11,640 50+ € 11,400 | Мин: 1 / Множ: 1 | ITE | SIP | 1 Output | 64.5W | 15V | 4.3A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series |