• Сигурност и наблюдение
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      RPMB-3.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      4 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      RPMB5.0-3.0-CT
                      RECOM POWER RPMB5.0-3.0-CT
                      3551810

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Module
                      3. 1 Output
                      4. 15 W
                      5. 5 V
                      6. 3 A
                      Each
                      1+
                      € 10,560
                      5+
                      € 9,600
                      10+
                      € 9,310
                      20+
                      € 9,010
                      50+
                      € 8,700
                      Мин: 1 / Множ: 1
                      Module
                      1 Output
                      15W
                      5V
                      3A
                      Fixed, Adjustable
                      Surface Mount Device
                      5.5V
                      36V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMB-3.0 Series
                      RPMB12-3.0-CT
                      RECOM POWER RPMB12-3.0-CT
                      3551811

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Module
                      3. 1 Output
                      4. 36 W
                      5. 12 V
                      6. 3 A
                      Each
                      1+
                      € 10,110
                      5+
                      € 9,170
                      10+
                      € 8,880
                      20+
                      € 8,600
                      50+
                      € 8,310
                      Мин: 1 / Множ: 1
                      Module
                      1 Output
                      36W
                      12V
                      3A
                      Fixed, Adjustable
                      Surface Mount Device
                      12.8V
                      36V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMB-3.0 Series
                      RPMB3.3-3.0-CT
                      RECOM POWER RPMB3.3-3.0-CT
                      3551809

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Module
                      3. 1 Output
                      4. 9.9 W
                      5. 3.3 V
                      6. 3 A
                      Each
                      1+
                      € 8,530
                      5+
                      € 7,630
                      10+
                      € 7,400
                      20+
                      € 7,170
                      50+
                      € 6,930
                      Мин: 1 / Множ: 1
                      Module
                      1 Output
                      9.9W
                      3.3V
                      3A
                      Fixed, Adjustable
                      Surface Mount Device
                      4V
                      36V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMB-3.0 Series
                      RPMB15-3.0-CT
                      RECOM POWER RPMB15-3.0-CT
                      3551812

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Module
                      3. 1 Output
                      4. 45 W
                      5. 15 V
                      6. 3 A
                      Each
                      1+
                      € 9,750
                      5+
                      € 8,840
                      10+
                      € 8,570
                      20+
                      € 8,300
                      50+
                      € 8,020
                      Мин: 1 / Множ: 1
                      Module
                      1 Output
                      45W
                      15V
                      3A
                      Fixed, Adjustable
                      Surface Mount Device
                      16V
                      36V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMB-3.0 Series
                      СравнениеЦена заКоличество
                      1-4 от 4 елементи