RPMGQ-20 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Намерени продуктаИзглед
Купувач
Инженер
Производител
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
1
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 56,880 5+ € 55,170 10+ € 53,460 | Мин: 1 / Множ: 1 | Quarter Brick | 1 Output | 240W | 12V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series | |||||
Each | 1+ € 56,880 5+ € 55,170 10+ € 53,460 | Мин: 1 / Множ: 1 | Quarter Brick | 1 Output | 100W | 5V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series |