STS10 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
12 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,030 5+ € 9,730 10+ € 9,430 50+ € 9,030 100+ € 8,420 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed | Surface Mount Device | 4.75V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 9,840 5+ € 9,550 10+ € 9,260 50+ € 8,870 100+ € 8,270 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 10,100 5+ € 9,800 10+ € 9,500 50+ € 9,090 100+ € 8,910 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 13,650 5+ € 11,940 10+ € 9,890 50+ € 8,870 100+ € 8,690 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 9,660 5+ € 9,370 10+ € 9,080 50+ € 8,900 100+ € 8,720 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 13,970 5+ € 12,220 10+ € 10,130 50+ € 9,080 100+ € 8,900 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 10,100 5+ € 9,800 10+ € 9,500 50+ € 9,090 100+ € 8,910 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 13,970 5+ € 12,220 10+ € 10,130 50+ € 9,080 100+ € 8,900 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 13,970 5+ € 12,220 10+ € 10,130 50+ € 9,080 100+ € 8,900 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 10,100 5+ € 9,800 10+ € 9,500 50+ € 9,310 100+ € 9,120 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 13,380 5+ € 11,710 10+ € 9,700 50+ € 8,700 100+ € 8,530 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ € 7,740 5+ € 7,590 10+ € 7,430 20+ € 7,280 50+ € 7,120 | Мин: 1 / Множ: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series |